658420
PRO CAR
56305002
EXTENSION CABLE, PLUG TO SKT, 4M
Connector type A:DIN ISO4165 Plug; Connector type B:DIN ISO4165 Socket; Length, lead:4m; Cable type:Flat; Approval Bodies:TUV; Area, conductor CSA:0.75mm²; Cores, No. of:2; Current ratin;
TBA
39
1
1+
€12.53
10+
€11.75
25+
€11.32
50+
€10.33
DIN ISO4165 Plug
DIN ISO4165 Socket
4 m
Flat
658418
PRO CAR
56306002
EXTENSION CABLE, PLUG TO SKT, 3M
Connector type A:DIN ISO4165 Plug; Connector type B:DIN ISO4165 Socket; Length, lead:3m; Cable type:Coiled; Approval Bodies:TUV; Area, conductor CSA:0.75mm²; Cores, No. of:2; Current rat;
TBA
31
1
1+
€16.23
10+
€15.37
25+
€14.41
50+
€13.34
DIN ISO4165 Plug
DIN ISO4165 Socket
3 m
Coiled
658406
PRO CAR
57717001
PLUG WITH CABLE, DC POWER, 4M
Connector type A:DIN ISO4165 Plug; Connector type B:Free; Length, lead:4m; Cable type:Flat; Area, conductor CSA:0.75mm²; Cores, No. of:2; Current rating:8A; Length, extended:4m;
TBA
8
1
1+
€18.29
10+
€17.79
25+
€16.70
50+
€15.44
DIN ISO4165 Plug
Free
4 m
Flat
Kiegészítők beszerezhetők
658390
PRO CAR
57718000
PLUG WITH CABLE, DC POWER, 3M
Connector type A:DIN ISO4165 Plug; Connector type B:Free; Length, lead:3m; Cable type:Coiled; Area, conductor CSA:0.75mm²; Cores, No. of:2; Current, fuse rating:8A; Length, extended:3m;
TBA
62
1
1+
€15.49
10+
€15.06
25+
€14.15
50+
€13.07
DIN ISO4165 Plug
Free
3 m
Coiled
040331
CLARKE INTERNATIONAL
7630145
CLARKE BOOSTER CABLE 16MM CJL16C
Cable type:100% Copper Conductors; Length, lead:3m; Material:PVC;
TBA
30
1
–
–
–
–
Alternatív termékek beszerezhetők
1455460
CLARKE INTERNATIONAL
7630145
BOOSTER CABLE, CJL16C, 16MM
Length, lead:3m; Cable type:100% Copper Conductors; Material:PVC;
Igen
12
1
–
–
3 m
100% Copper Conductors
040332
CLARKE INTERNATIONAL
7630147
CLARKE BOOSTER CABLE 25MM CJL25C
Cable type:100% Copper Conductors; Length, lead:3.5m;
TBA
17
1
–
–
–
–
Alternatív termékek beszerezhetők
1455462
CLARKE INTERNATIONAL
7630147
BOOSTER CABLE, CJL25C, 25MM
Length, lead:3.5m; Cable type:100% Copper Conductors;
Igen
Nincs raktáron
1
–
–
3.5 m
100% Copper Conductors
1455463
CLARKE INTERNATIONAL
7630148
BOOSTER CABLE, CJL35C, 35MM
Length, lead:4.5m; Cable type:100% Copper Conductors;
Igen
4
1
–
–
4.5 m
100% Copper Conductors
040333
CLARKE INTERNATIONAL
7630148
CLARKE BOOSTER CABLE 35MM CJL35C
Cable type:100% Copper Conductors; Length, lead:4.5m;
TBA
28
1
–
–
–
–
Alternatív termékek beszerezhetők
3509394
UNBRANDED
CP00712
JUMP LEAD
Connector type A:Crocodile Clip; Connector type B:Crocodile Clip; Length, lead:3m; Colour:; Material:;
TBA
26
1
Crocodile Clip
Crocodile Clip
3 m
–
4257510
UNBRANDED
CAK65
CAR ADAPTOR
Available until stocks are exhausted;
TBA
3
Készlet erejéig kapható
1
1+
€20.65
5+
€20.23
10+
€19.63
25+
€18.64
–
–
–
–
908599
SIP
03996
LEAD SET, BATTERY CHARGER 2.5M
Connector type A:Clamp; Connector type B:Clamp; Length, lead:3m; Cable type:Multi Strand Copper; Area, conductor CSA:16mm²; Current rating:300A;
TBA
Továbbiakban nem gyártják
1
N/A
Clamp
Clamp
3 m
Multi Strand Copper
4184257
COMPAQ
GMCIP
CAR CHARGER COMPAQ IPAQ
TBA
Továbbiakban nem raktározzuk
1
N/A
–
–
–
–