Low

DEUTSCH  M83723/73R24199-LC  Circular Connector, MIL-DTL-83723 Series III, Jam Nut Receptacle, 19 Contacts

DEUTSCH M83723/73R24199-LC
Technical Data Sheet (2.56MB) EN Az összes technikai dokumentum megtekintése

Az ábra csak illusztráció. Tekintse meg a termékleírást.

Termékáttekintés

The M83723/73R24199-LC from Deutsch is MIL-DTL-83723 series III jam nut receptacle with 19 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Termékinformáció

Military Specification:
MIL-DTL-83723 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
24-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
9
Service Class:
Fluid Resistant
Product Range:
MIL-DTL-83723 Series III
Gender:
Receptacle
Contact Gender:
Socket
No. of Positions:
19
Connector Shell Size:
24
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Hasonló termékek keresése  közös jellemzők szerint csoportosítva

Alkalmazások

  • Aerospace, Defence, Military;
  • Industrial

Jogszabályok és környezetvédelem

Származási ország:
United States

Az ország, amelyben az utolsó jelentősebb gyártás történt meg.

RoHS-kompatibilis:
Nem
Vámtarifaszám:
85369010
Tömeg (kg):
.001

Társított termékek