3058669
PRO POWER
81400000
LACING CORD, 25M REEL
Colour:Black; Diameter, External:0.75mm; Length, thread:25m; Tensile strength, Kilograms:4.5kg; Width, external:45mm;
TBA
1425
1
1+
€2.95
10+
€2.78
25+
€2.58
50+
€2.41
Alternatív termékek beszerezhetők
1435764
PRO POWER
81400001
LACING CORD, 1MM, 25M
Colour:Black; Diameter, External:1mm; Length, thread:25m; Tensile strength, Kilograms:4.5kg; Width, external:45mm;
TBA
96
1
1+
€3.90
10+
€3.78
25+
€3.67
50+
€3.59
Alternatív termékek beszerezhetők
719225
ALPHA
MC LACING CORD BLK 457.2M
LACING CORD, BLACK
Approval Bodies:DEF40-8; Colour:Black; Diameter, External:2.16mm; Length, thread:457.2m; Material:Polyester; Temp, op. max:85°C; Temp, op. min:-40°C; Tensile strength, Kilograms:12kg;
TBA
121
1
1+
€39.13
5+
€34.86
10+
€30.95
25+
€25.64
1223179
ALPHA
MC LACING CORD WHITE 457.2M
LACING CORD, WHITE
Colour:White; Diameter, External:2.16mm; Length, thread:457.2m; Material:Polyester; Temp, op. max:85°C; Temp, op. min:-40°C; Tensile strength, Kilograms:12kg;
TBA
168
1
1+
€30.28
5+
€26.96
10+
€23.95
25+
€19.84
1281460
DEARBORN
802534B
FASTENERS,LACING CORD,LACING CORD,FASTENERS, LACING CORD,UNINSULATED WIRE,LACING TAPE AND TWINE ,DEARBORN 37F2214
Igen
50
1
5 days delivery
1457816
DEARBORN
802534W
Military-Grade Lacing Tape
Color:Natural; Cord Coating:Wax; Cord Material:Nylon; Features:; Length:500yard; Tensile Strength:25lb; Thickness:0.012"; Width:0.06" 27M1414;
Igen
47
1
5 days delivery
1281550
DEARBORN
803215B
FASTENERS,LACING CORD,LACING CORD,FASTENERS, LACING CORD,UNINSULATED WIRE,LACING TAPE AND TWINE ,DEARBORN 37F2224
Igen
9
1
5 days delivery
1281549
DEARBORN
803215W
FASTENERS,LACING CORD,LACING CORD,FASTENERS, LACING CORD,UNINSULATED WIRE,LACING TAPE AND TWINE ,DEARBORN 37F2223
Igen
8
1
5 days delivery
1386351
DEARBORN
804814W
Nylon Lacing Cord
Color:Natural, No Coating; Tensile Strength:48lb; MIL SPEC:MIL-T-713EB, Type P Class 2, Finish B 19M8527;
Igen
3
1
5 days delivery
1281422
DEARBORN
805032B
FASTENERS,LACING CORD,LACING CORD,FASTENERS, LACING CORD,UNINSULATED WIRE,LACING TAPE AND TWINE ,DEARBORN 37F2208
Igen
22
1
5 days delivery
1386352
DEARBORN
805032W
Military-Grade Flat-Braided Nylon Lacing Tape
Color:Natural (White), Vinyl or Resin Finish; Length:500yard; Tensile Strength:50lb; Width:0.085"; MIL SPEC:MIL-T-43435B, Type 1, Size 3, Finish E 19M8528;
Igen
12
1
5 days delivery
1386353
DEARBORN
805036B
Military-Grade Flat-Braided Nylon Lacing Tape
Color:Black, Waxed Finish; Length:500yard; Tensile Strength:50lb; Width:0.085"; MIL SPEC:MIL-T-43435B, Type 1, Size 3, Finish B 19M8529;
Igen
98
1
5 days delivery
1386354
DEARBORN
805036W
Military-Grade Flat-Braided Nylon Lacing Tape
Color:Natural (White), Waxed Finish; Length:500yard; Tensile Strength:50lb; Width:0.085"; MIL SPEC:MIL-T-43435B, Type I, Size 3, Finish B 19M8530;
Igen
69
1
5 days delivery
1457817
DEARBORN
805058B
Military-Grade Lacing Tape
Color:Black; Cord Coating:Vinyl; Cord Material:Polyester; Features:; Length:500yard; Tensile Strength:50lb; Thickness:0.014"; Width:0.085" 27M1415;
Igen
3
1
5 days delivery
1342379
DEARBORN
805062B
Military-Grade Flat-Braided Polyester Lacing Tape
Color:Black, Waxed Finish; Length:500yard; Tensile Strength:50lb; Width:0.085"; MIL SPEC:MIL-T-43435B, Type II, Size 3, Finish B 19M8532;
Igen
25
1
5 days delivery
1386356
DEARBORN
805062W
Military-Grade Flat-Braided Polyester Lacing Tape
Color:Natural (White), Waxed Finish; Length:500yard; Tensile Strength:50lb; Width:0.085"; MIL SPEC:MIL-T-43435B, Type II, Size 3, Finish B 19M8533;
Igen
13
1
5 days delivery
1386357
DEARBORN
807013B
Nylon Lacing Cord
Color:Black, Waxed Finish; Tensile Strength:70lb; MIL SPEC:MIL-T-713EB, Type P Class1 Waxed 19M8534;
Igen
12
1
5 days delivery
1386358
DEARBORN
807013W
Nylon Lacing Cord
Color:Natural, Waxed Finish; Tensile Strength:70lb; MIL SPEC:MIL-T-713EB, Type P Class1 Waxed 19M8535;
Igen
12
1
5 days delivery
1213871
ALPHA
LC134 WH088
Lacing Cord
Approval Categories:MIL-T-43435; Color:White; Leaded Process Compatible:Yes; Length:500yard; Tensile Strength:30lb; Width:60" 85K9574;
Igen
3
1
5 days delivery
1352423
ALPHA
LC136 WH088
Lacing Cord
Approval Categories:MIL-T-43435; Color:White; Leaded Process Compatible:Yes; Length:500yard; Tensile Strength:50lb; Width:85" 86K8701;
Igen
26
1
5 days delivery
1381682
ALPHA
LC143 BK088
Lacing Cord and Tape
Approval Categories:Meets MIL-T-43435 Type I, Size 3 Specifications; Color:Black; Cord Coating:Thermoplastic Synthetic Resin; Cord Material:Nylon 28B6054;
Igen
27
1
5 days delivery
3415247
ALPHA
LC162 BK088
Lacing Cord and Tape
Approval Categories:Meets MIL-T-43435, Type II, Size 3 Specifications; Color:Black; Cord Coating:Wax; Cord Material:Polyester; Features:; Leaded Process Compatible:Yes; Length:5 90B8622;
Igen
28
500
5 days delivery
1386355
DEARBORN
805058W
805058W WHITE EACH
Igen
7
1
5 days delivery
1457819
DEARBORN
812030W
Lacing Cord
Color:Natural; Cord Coating;
Igen
17
1
5 days delivery
1281458
DEARBORN
802534W
FASTENERS,LACING CORD,LACING CORD,FASTEN
Nem
Továbbiakban nem raktározzuk
1
Alternatív termékek beszerezhetők