1272657
LASER COMPONENTS
ADL-63054TL
LASER DIODE, 635NM
Wavelength, peak:635nm; Power, output:7mW; Temperature, operating range:-10°C to +50°C; Current, supply:33mA; Temp, op. max:50°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, stora;
Igen
6
1
1+
€11.32
10+
€10.88
100+
€10.30
250+
€9.93
more...
–
635 nm
–
7 mW
-10°C to +50°C
1272658
LASER COMPONENTS
ADL-65055TL
LASER DIODE, 655NM
Wavelength, peak:655nm; Power, output:7mW; Temperature, operating range:-10°C to +50°C; Current, supply:25mA; Temp, op. max:50°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, stora;
Igen
66
1
1+
€4.23
10+
€3.84
100+
€3.45
250+
€3.07
more...
–
655 nm
–
7 mW
-10°C to +50°C
1272659
LASER COMPONENTS
ADL-65074TR
LASER DIODE, 655NM
Wavelength, peak:655nm; Power, output:10mW; Temperature, operating range:-10°C to +85°C; Current, supply:30mA; Temp, op. max:85°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, stor;
Igen
10
1
1+
€9.04
10+
€8.23
100+
€7.42
250+
€6.59
more...
–
655 nm
–
10 mW
-10°C to +85°C
1272660
LASER COMPONENTS
ADL-65075TA2
LASER DIODE, APC, 655NM
Wavelength, peak:655nm; Power, output:10mW; Temperature, operating range:-10°C to +85°C; Current, supply:30mA; Temp, op. max:85°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature,;
Igen
76
1
1+
€8.75
10+
€7.95
100+
€7.16
250+
€6.38
more...
–
655 nm
–
10 mW
-10°C to +85°C
1272661
LASER COMPONENTS
ADL-65075TL
LASER DIODE, 655NM
Wavelength, peak:655nm; Power, output:10mW; Temperature, operating range:-10°C to +70°C; Current, supply:25mA; Temp, op. max:70°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, stor;
Igen
84
1
1+
€4.51
10+
€4.10
100+
€3.68
250+
€3.28
more...
–
655 nm
–
10 mW
-10°C to +70°C
1272662
LASER COMPONENTS
ADL-66502TL
LASER DIODE, 660NM
Wavelength, peak:660nm; Power, output:55mW; Temperature, operating range:-10°C to +60°C; Current, supply:90mA; Temp, op. max:60°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, stor;
Igen
10
1
–
660 nm
–
55 mW
-10°C to +60°C
1272663
LASER COMPONENTS
ADL-78901TL
LASER DIODE, 785NM
Wavelength, peak:785nm; Power, output:100mW; Temperature, operating range:-10°C to +70°C; Current, supply:115mA; Temp, op. max:70°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, st;
Igen
10
1
1+
€13.00
10+
€12.50
100+
€11.82
250+
€11.40
more...
–
785 nm
–
100 mW
-10°C to +70°C
1272665
LASER COMPONENTS
ADL-80Y01TL
LASER DIODE, 808NM
Wavelength, peak:808nm; Power, output:200mW; Temperature, operating range:-10°C to +50°C; Current, supply:260mA; Temp, op. max:50°C; Temp, op. min:-10°C; Temperature, storage max:85°C; Temperature, st;
Igen
26
1
1+
€16.79
10+
€16.14
100+
€15.28
250+
€14.73
more...
–
808 nm
–
200 mW
-10°C to +50°C
1226445
OSRAM
SPLLL85-Z
LASER DIODE, PULSED, 850NM
Wavelength, peak:850nm; Power, output:14W; Temperature, operating range:-40°C to +85°C; Diameter, beam:0.2mm; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, storage max:100°C; Temperatu;
Igen
10
1
1+
€47.46
5+
€43.14
10+
€39.26
25+
€36.23
–
850 nm
–
14 W
-40°C to +85°C
1242053
OSRAM
SPLLL90
LASER DIODE, 905NM
Wavelength, peak:905nm; Power, output:25W; Temperature, operating range:-40°C to +85°C; Diameter, beam:0.2mm; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, storage max:100°C; Temperature, stor;
Igen
64
1
1+
€44.96
5+
€40.87
10+
€37.20
25+
€34.33
–
905 nm
–
25 W
-40°C to +85°C
1226446
OSRAM
SPLPL85
LASER DIODE, PULSED, 850NM
Wavelength, peak:850nm; Power, output:10W; Temperature, operating range:-40°C to +85°C; Current, supply:12A; Diameter, beam:0.2mm; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, storage;
Igen
18
1
1+
€25.58
5+
€23.27
10+
€21.16
25+
€19.53
–
850 nm
–
10 W
-40°C to +85°C
1226448
OSRAM
SPLPL90
LASER DIODE, PULSED, 905NM
Wavelength, peak:905nm; Power, output:25W; Temperature, operating range:-40°C to +85°C; Current, supply:40A; Diameter, beam:0.2mm; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, storage;
Igen
203
1
1+
€31.74
5+
€25.67
10+
€21.37
25+
€17.81
–
905 nm
–
25 W
-40°C to +85°C
1095230
BEA ELECTRO SALES
145-1-650
Laser Diode Module
Laser Safety Class:Class II; Output Power:1mW; Current Rating:35mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:1mW; Size:16 x 40 mm; Wavelength:6 28K5878;
Nem
5
1
Class II
650 nm
–
1 mW
–
5 days delivery
1095231
BEA ELECTRO SALES
145-3-650
Laser Diode Module
Laser Safety Class:Class IIIA; Output Power:3mW; Current Rating:35mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:3mW; Size:16 x 40 mm; Wavelength 28K5879;
Nem
Nincs raktáron
1
Class IIIA
650 nm
–
3 mW
–
1095240
BEA ELECTRO SALES
201-1-650
Laser Diode Module
Laser Safety Class:Class II; Output Power:1mW; Current Rating:50mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:3mW; Size:10.5 x 32.5 mm; Waveleng 28K5909;
Nem
14
1
Class II
650 nm
–
1 mW
–
5 days delivery
1095241
BEA ELECTRO SALES
201-3-650
Laser Diode Module
Laser Safety Class:Class IIIA; Output Power:3mW; Current Rating:50mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:5mW; Size:10.5 x 32.5 mm; Wavele 28K5910;
Nem
7
1
Class IIIA
650 nm
–
3 mW
–
5 days delivery
1095243
BEA ELECTRO SALES
2309-3-650
Laser Diode Module
Laser Safety Class:Class IIIA; Output Power:3mW; Current Rating:50mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:3mW; Size:10.5 x 30 mm; Waveleng 28K5912;
Nem
Nincs raktáron
1
Class IIIA
650 nm
–
3 mW
–
1091178
OPTEK
OPV300
Laser Diode
Laser Safety Class:Class 1M; Beam Divergence:24 ; Output Power:1.5mW; Operating Temperature Range:0 C to +70 C; Current Rating:20mA; Leaded Process Compatible:Yes; Package/Case:3-TO-18; P 53H7378;
Igen
28
1
Class 1M
850 nm
24 °
1.5 mW
0°C to +70°C
5 days delivery
1089548
OPTEK
OPV302
Laser Diode
Laser Safety Class:Class IIIB; Beam Divergence:4 ; Output Power:1.5mW; Operating Temperature Range:-40 C to +85 C; Current Rating:20mA; Leaded Process Compatible:Yes; Package/Case:3-TO-46 27K2375;
Igen
136
1
Class IIIB
850 nm
4 °
1.5 mW
-40°C to +85°C
5 days delivery
1088254
OPTEK
OPV310
LASER DIODE
LASER SAFETY CLASS:CLASS 1M;
Igen
41
1
–
–
–
–
–
5 days delivery
1088255
OPTEK
OPV314Y
Laser Diode
Laser Safety Class:Class 1M; Output Power:1.4mW; Operating Temperature Range:0 C to +70 C; Current Rating:20mA; Leaded Process Compatible:Yes; Package/Case:3-TO-46; Power Rating:1.4mW; Si 02E6735;
Igen
49
1
Class 1M
850 nm
–
1.4 mW
0°C to +70°C