Low

TEXAS INSTRUMENTS  LM3S9D96-IQC80-A2  ARM Microcontroller, ARM Cortex-M3, 32bit, 80 MHz, 512 KB, 96 KB, 100 Pins

TEXAS INSTRUMENTS LM3S9D96-IQC80-A2
Gyártói cikkszám:
LM3S9D96-IQC80-A2
Rendelési kód:
2395929

Az ábra csak illusztráció. Tekintse meg a termékleírást.

Termékáttekintés

The LM3S9D96-IQC80-A2 is a Stellaris Microcontroller features 32-bit ARM® Cortex™-M3 80MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), Memory Protection Unit (MPU), System Control Block (SCB) and Thumb-2 instruction set. On-chip memory, featuring 512kB single-cycle flash up to 50MHz 96kB single-cycle SRAM, internal ROM loaded with StellarisWare® software. Highly configurable 10/100 Ethernet Controller that conforms to the IEEE 802.3-2002 specification with full- and half-duplex modes for both 100Mbps and 10Mbps operation, with IEEE 1588 PTP hardware support and automatic MDI/MDI-X cross-over correction with software assist. Full-featured debug solution with debug access via JTAG and Serial Wire interfaces and IEEE 1149.1-1990 compliant Test Access Port (TAP) controller.
  • Multiple clock sources for microcontroller system clock
  • SafeRTOS™ pre-emptive real-time kernel
  • Universal serial bus (USB) controller
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Termékinformáció

Architecture:
ARM Cortex-M3
No. of Bits:
32bit
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
96KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
65I/O's
Embedded Interface Type:
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Stellaris LM3S Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Hasonló termékek keresése  közös jellemzők szerint csoportosítva

Alkalmazások

  • Automation & Process Control

Jogszabályok és környezetvédelem

Származási ország:
China

Az ország, amelyben az utolsó jelentősebb gyártás történt meg.

RoHS-kompatibilis:
Igen
Vámtarifaszám:
85423190
Tömeg (kg):
.005897