Az alább kiemelten megjelenő mezőkbe érvénytelen karaktereket tartalmazó adatot írt. Kérjük, csak érvényes karakterek használatával adja meg választását.

A termék nem biztos, hogy pontosan megfelel a keresettnek

Ezt a terméket Ön korábban megvásárolta. Megtekintés a rendelési előzményekben

 
 

TV06DT-23-35JA

Circular Connector, Tri-Start TV Series, Straight Plug, 100 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE TV06DT-23-35JA
×

Az ábra csak illusztráció. Tekintse meg a termékleírást.

Gyártói cikkszám:
TV06DT-23-35JA
Rendelési kód:
2644240
Termékskála
Tri-Start TV Series
Az összes technikai dokumentum megtekintése

Termékáttekintés

The TV06DT-23-35JA from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight cable plug with 100 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes and they have highest performance capabilities for both general duty and severe environment applications. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. Tri-Start TV series connectors also features firewall capability, contact protection, quick coupling and electrostatic discharge protection (ESD). These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Salt spray exposure of 500hr
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with nickel-PTFE plating
  • Copper alloy crimp socket contacts with gold plating

Alkalmazások

Commercial, Industrial

Termékinformáció

Szeretne hasonló termékeket megtekinteni? Csak válassza ki a kívánt attribútumokat alább, és kattintson a gombra ×


:
Tri-Start TV Series

:
Straight Plug

:
100Contacts

:
Crimp Socket

:
Threaded

:
23-35

:
Aluminium Alloy Body

:
Nickel-PTFE

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Hasonló termékek keresése Hasonló termékek kereséséhez válassza ki és módosítsa a fenti jellemzőket.

Műszaki dokumentumok (1)

CAD-letöltések

×

Vásárlási feltételek

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Elfogad Mégse

27 Raktáron

Közvetlen beszállítói szállítás

Már Önnél is lesz 12 munkanapon belül

Nem mondható le / nem küldhető vissza

187 757,50 Ft

Ár nem áll rendelkezésre. Kérem, Forduljon az ügyfélszolgálathoz.

Adott egységre meghatározott ár:
Each
Több: 1 Legalább: 1
Mennyiség Ár Az Ön ára
 
 
1+ 187 757,50 Ft
Promóciós ár
Szerződéses ár
Internetes ár
Internetes rendelésekre vonatkozó szerződéses ár
 
 
 

Ár nem áll rendelkezésre. Kérem, Forduljon az ügyfélszolgálathoz.

No longer stocked:: No Longer Manufactured::
Hozzáadás a kosárhoz Hozzáadás a kosárhoz Előrendelés
Hozzáadás
Korlátozottan elérhető tétel
Cikkszám /Tétellel kapcsolatos megjegyzés hozzáadása
Teljes ár:
Teljes ár: ( )
Teljes ár: --