82 Series Standard Anti Vandal Switches:
417 termék található82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11 866,500 Ft 5+ 11 627,550 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 9 894,150 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ 8 176,950 Ft 5+ 7 767,900 Ft 10+ 7 354,800 Ft 20+ 7 209,000 Ft | Min.: 1 / Több.: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 11 988,000 Ft 5+ 11 846,250 Ft 10+ 11 704,500 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 7 233,300 Ft 5+ 7 148,250 Ft 10+ 7 059,150 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Convex Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 7 354,800 Ft 5+ 7 265,700 Ft 10+ 7 176,600 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 7 998,750 Ft 5+ 7 909,650 Ft 10+ 7 816,500 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 8 691,300 Ft 5+ 8 590,050 Ft 10+ 8 484,750 Ft 20+ 8 314,650 Ft 50+ 8 144,550 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ 8 699,400 Ft 5+ 8 594,100 Ft 10+ 8 488,800 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 9 347,400 Ft 5+ 9 238,050 Ft 10+ 9 124,650 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 6 982,200 Ft | Min.: 1 / Több.: 1 | 82 Series | 16mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 8 699,400 Ft 5+ 8 594,100 Ft 10+ 8 488,800 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Green | |||||
Each | 1+ 9 347,400 Ft 5+ 9 238,050 Ft 10+ 9 124,650 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Green | |||||
Each | 1+ 8 687,250 Ft 5+ 8 513,100 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 9 347,400 Ft 5+ 9 161,100 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 7 735,500 Ft | Min.: 1 / Több.: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 8 675,100 Ft 5+ 8 569,800 Ft 10+ 8 464,500 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 7 354,800 Ft 5+ 7 265,700 Ft 10+ 7 176,600 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 6 301,800 Ft 5+ 6 228,900 Ft 10+ 6 151,950 Ft | Min.: 1 / Több.: 1 | 82 Series | 16mm | SPDT | Momentary | Round Convex Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 9 347,400 Ft 5+ 9 238,050 Ft 10+ 9 124,650 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 7 998,750 Ft 5+ 7 909,650 Ft 10+ 7 816,500 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 11 988,000 Ft 5+ 11 846,250 Ft 10+ 11 704,500 Ft 20+ 11 469,600 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ 8 699,400 Ft | Min.: 1 / Több.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 7 913,700 Ft 5+ 7 755,750 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue | |||||
Each | 1+ 7 913,700 Ft 5+ 7 820,550 Ft 10+ 7 723,350 Ft | Min.: 1 / Több.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red |