Termékinformáció
Termékáttekintés
The LS4118S1404-T6X2-150 is a 2-phase Linear Actuator considerably reduce the space requirements of a linear system (coupling and a bearing support point are dispensed with and the installation effort is decreased), but they also increase the system characteristics and availability of a complete miniature linear axis. Additional motor and screw versions enable simple, fast and low-cost system expansion and coordination with new products. In the case of small loads and load ratings, such as when measured values are scanned (optical mechanical, acoustic, etc.), it is even possible to operate without the linear slide.
- Simple and flexible motor construction
- Stroke-independent movement to any position
- Direct force coupling to the load requires no additional components on the linear drive
- Due to the low energy requirements, even high forces can be delicately regulated
- Partly self-locking so no additional brake is necessary
- Substitute for hydraulic and pneumatic cylinders and offer considerably higher flexibility
- Static screws enable highly dynamic and rigid machine constructions and multi-motor operation
Alkalmazások
Industrial, Automation & Process Control, Motor Drive & Control
Műszaki adatok
-
DC
Two Phase
0.2N-m
1.4A
-
4mm
150mm
42.3mm
-
2ohm
3.6mH
-
-
LS41
No SVHC (14-Jun-2023)
Műszaki dokumentumok (2)
Társított termékek
2 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány