GOT2000 GT25 Series Touch Screens:
6 termék találhatóGOT2000 GT25 Series Touch Screens
The GOT continues to impress with solutions that fulfil all demands. The GOT2000 boasts advanced functionality, acts as a seamless gateway to other industrial automation devices, all while increasing productivity and efficiency.
- Innovative display features in a simple body
- Enhanced lineup with rugged model for wider applications
- Advanced user-friendly features of HMI/GOT Screen Design Software GT Works3
- High-speed processing
- Increased memory capacity
- Enhanced lineup
- Intuitive user experience
- Screen gestures
- Object gestures
- 2-point press operation prevents incorrect operations
Nézet
Beszerző
Mérnök
Gyártó
Meter Display Type
Display Size
Display Resolution
Screen Size
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MITSUBISHI | Each | 1+ 678 780,000 Ft | Min.: 1 / Több.: 1 | WVGA TFT LCD Colour | 152.4mm x 91.44mm | 800 x 480 Pixels | 7" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ 918 135,000 Ft | Min.: 1 / Több.: 1 | VGA TFT LCD Colour | 211.2mm x 158.4mm | 640 x 480 Pixels | 10.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ 838 755,000 Ft | Min.: 1 / Több.: 1 | WXGA TFT LCD Colour | 216.96mm x 135.6mm | 1280 x 800 Pixels | 10.1" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ 394 146,000 Ft | Min.: 1 / Több.: 1 | VGA TFT LCD Colour | 115.2mm x 86.4mm | 640 x 480 Pixels | 5.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ 927 450,000 Ft | Min.: 1 / Több.: 1 | SVGA TFT LCD Colour | 246mm x 184.5mm | 800 x 600 Pixels | 12.1" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ 776 790,000 Ft | Min.: 1 / Több.: 1 | VGA TFT LCD Colour | 170.9mm x 128.2mm | 640 x 480 Pixels | 8.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series |