Hook Up Wire:
6251 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tekercs | 1+ 17 702,606 Ft 5+ 17 348,195 Ft 10+ 16 993,785 Ft 25+ 16 639,375 Ft | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
1204341 RoHS | Reel of 1 Tekercs | 1+ 32 684,487 Ft 5+ 32 029,365 Ft 10+ 31 377,824 Ft 25+ 30 722,702 Ft | - | PVC | Blue | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | |||||
Reel of 1 Tekercs | 1+ 28 155,914 Ft 5+ 21 608,276 Ft 10+ 19 571,313 Ft 25+ 17 530,770 Ft | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Tekercs | 1+ 12 250,418 Ft 5+ 12 006,985 Ft 10+ 11 759,972 Ft 25+ 11 516,538 Ft | - | PVC | Blue | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tekercs | 1+ 40 281,035 Ft 5+ 39 475,557 Ft 10+ 38 670,080 Ft 25+ 37 864,602 Ft | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tekercs | 1+ 9 959,282 Ft 5+ 9 758,807 Ft 10+ 9 558,333 Ft 25+ 9 361,439 Ft | - | PVC | Black | - | 32AWG | 7 x 0.079mm | - | 100ft | - | - | 30.5m | 105°C | 0.03mm² | 600V | Tinned Copper | - | 0.74mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Tekercs | 1+ 62 197,183 Ft 5+ 60 954,957 Ft 10+ 59 709,152 Ft 25+ 58 466,927 Ft | - | PVDF | Black | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Tekercs | 1+ 38 211,853 Ft 5+ 37 449,334 Ft 10+ 36 683,235 Ft 25+ 35 920,717 Ft | - | PVC | Black | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tekercs | 1+ 49 603,094 Ft 5+ 48 611,462 Ft 10+ 47 619,830 Ft 25+ 46 628,198 Ft | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.81mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tekercs | 1+ 78 013,181 Ft 5+ 67 126,705 Ft 10+ 54 464,599 Ft 25+ 53 376,309 Ft | - | Silicone Rubber | Red | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
Reel of 1 Tekercs | 1+ 41 641,397 Ft 5+ 40 807,280 Ft 10+ 39 976,743 Ft 25+ 39 142,627 Ft | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Tekercs | 1+ 62 791,446 Ft 5+ 54 031,431 Ft 10+ 43 835,876 Ft 25+ 42 958,800 Ft | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Tekercs | 1+ 53 007,579 Ft 5+ 40 681,984 Ft 10+ 36 844,331 Ft 25+ 33 006,678 Ft | - | PTFE | Red | - | 18AWG | 19 x 0.25mm | - | 82ft | - | - | 25m | 260°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | SPC PTFE Series | ||||||
Reel of 1 Tekercs | 1+ 49 109,068 Ft 5+ 48 128,176 Ft 10+ 47 143,703 Ft 25+ 46 162,811 Ft | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tekercs | 1+ 13 915,071 Ft 5+ 10 961,654 Ft 10+ 9 780,287 Ft 25+ 8 412,765 Ft | - | - | - | - | 26AWG | Solid | - | 82ft | - | - | 25m | 260°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Tekercs | 1+ 53 476,546 Ft 5+ 52 406,156 Ft 10+ 51 335,766 Ft 25+ 50 268,956 Ft | - | - | - | - | - | 7 x 0.32mm | - | - | - | - | - | - | 0.562mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tekercs | 1+ 30 858,738 Ft 5+ 23 684,618 Ft 10+ 21 450,761 Ft 25+ 19 216,903 Ft | - | Silicone Rubber | Blue | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Tekercs | 1+ 6 092,990 Ft 5+ 5 971,273 Ft 10+ 5 849,557 Ft 25+ 5 727,840 Ft | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Tekercs | 1+ 67 352,239 Ft 5+ 66 006,196 Ft 10+ 64 656,574 Ft 25+ 63 310,532 Ft | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tekercs | 1+ 37 975,579 Ft 5+ 36 826,431 Ft 10+ 35 963,675 Ft 25+ 35 104,499 Ft | - | PVDF | Yellow | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | SPEC 44 Series | ||||||
Reel of 1 Tekercs | 1+ 28 714,378 Ft 5+ 22 037,864 Ft 10+ 19 957,943 Ft 25+ 17 878,021 Ft | - | Silicone Rubber | Black | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Tekercs | 1+ 15 339,872 Ft 5+ 12 440,153 Ft 10+ 10 707,481 Ft 25+ 10 492,687 Ft | - | TPE | Black | - | - | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Tekercs | 1+ 18 178,732 Ft 5+ 17 813,582 Ft 10+ 17 452,013 Ft 25+ 17 086,863 Ft | - | PTFE | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Tekercs | 1+ 32 043,685 Ft 5+ 31 402,883 Ft 10+ 30 762,081 Ft 25+ 30 121,279 Ft | - | PVC | Blue | - | 18AWG | - | - | 328ft | - | - | 100m | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Tekercs | 1+ 6 683,673 Ft 5+ 6 551,217 Ft 10+ 6 415,181 Ft 25+ 6 282,725 Ft | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||