RADOX 125 Series Hook Up Wire:
78 termék találhatóRADOX® 125 – the high-flex single-core cable
RADOX® 125 is a high-quality single-core cable that offers a range of benefits for industrial applications, including flexibility, reliabilty and safety. Its DNV approval for both offshore and onshore installations, along with halogen-free, low smoke, and flame retardant properties make it a reliable and versatile option for a range of different environments and applications.
- DNV and CPR conformity
- Excellent temperature and ozone resistance
- High resistance to thermal pressure and abrasion
- Oil-resistant
- Waterproof
- Halogen-free
- Flexible, easy to strip and process
- Long service life thanks to e-beam cross-linked sheat - RADOX® technology
Nézet
Beszerző
Mérnök
Gyártó
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tekercs | 1+ 48 547,350 Ft 10+ 37 255,950 Ft 25+ 30 229,200 Ft | Min.: 1 / Több.: 1 | Polyolefin | White | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 56 610,900 Ft 10+ 43 444,350 Ft 25+ 35 243,100 Ft | Min.: 1 / Több.: 1 | Polyolefin | Green | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 32 246,100 Ft 10+ 29 463,750 Ft 25+ 26 681,400 Ft | Min.: 1 / Több.: 1 | Polyolefin | Black | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 60 855,300 Ft 10+ 46 704,600 Ft 25+ 37 887,750 Ft | Min.: 1 / Több.: 1 | Polyolefin | Black | 0.34mm² | 328ft | 100m | 125°C | 19 x 0.16mm | 500V | Tinned Copper | 1.5mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 131 612,850 Ft 10+ 106 778,250 Ft 25+ 104 643,900 Ft | Min.: 1 / Több.: 1 | Polyolefin | Green, Yellow | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 52 155,900 Ft 10+ 40 026,150 Ft 25+ 32 472,900 Ft | Min.: 1 / Több.: 1 | Polyolefin | Brown | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 47 709,000 Ft 10+ 36 616,050 Ft 25+ 29 710,800 Ft | Min.: 1 / Több.: 1 | Polyolefin | Orange | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 89 152,650 Ft 10+ 62 236,350 Ft 25+ 60 993,000 Ft | Min.: 1 / Több.: 1 | Polyolefin | Red | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 49 126,500 Ft 10+ 37 697,400 Ft 25+ 30 589,650 Ft | Min.: 1 / Több.: 1 | Polyolefin | Orange | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 52 155,900 Ft 10+ 40 026,150 Ft 25+ 32 472,900 Ft | Min.: 1 / Több.: 1 | Polyolefin | Blue | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 93 425,400 Ft 10+ 65 221,200 Ft 25+ 63 917,100 Ft | Min.: 1 / Több.: 1 | Polyolefin | Grey | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 49 640,850 Ft 10+ 38 094,300 Ft 25+ 30 909,600 Ft | Min.: 1 / Több.: 1 | Polyolefin | Violet | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 88 715,250 Ft 10+ 61 932,600 Ft 25+ 60 693,300 Ft | Min.: 1 / Több.: 1 | Polyolefin | Green, Yellow | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 49 640,850 Ft 10+ 38 094,300 Ft 25+ 30 909,600 Ft | Min.: 1 / Több.: 1 | Polyolefin | Black | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 41 326,200 Ft 10+ 31 715,550 Ft 25+ 25 729,650 Ft | Min.: 1 / Több.: 1 | Polyolefin | Orange | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 49 701,600 Ft 10+ 38 146,950 Ft 25+ 30 950,100 Ft | Min.: 1 / Több.: 1 | Polyolefin | Grey | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 48 547,350 Ft 10+ 37 255,950 Ft 25+ 30 229,200 Ft | Min.: 1 / Több.: 1 | Polyolefin | Green | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 42 039,000 Ft 10+ 32 262,300 Ft 25+ 26 175,150 Ft | Min.: 1 / Több.: 1 | Polyolefin | Violet | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 53 990,550 Ft 10+ 41 435,550 Ft 25+ 33 615,000 Ft | Min.: 1 / Több.: 1 | Polyolefin | White | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 42 039,000 Ft 10+ 32 262,300 Ft 25+ 26 175,150 Ft | Min.: 1 / Több.: 1 | Polyolefin | Grey | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 122 091,300 Ft 10+ 99 054,900 Ft 25+ 97 074,450 Ft | Min.: 1 / Több.: 1 | Polyolefin | Orange | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 121 601,250 Ft 10+ 98 658,000 Ft 25+ 96 685,650 Ft | Min.: 1 / Több.: 1 | Polyolefin | White | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 43 513,200 Ft 10+ 33 392,250 Ft 25+ 27 090,450 Ft | Min.: 1 / Több.: 1 | Polyolefin | Yellow | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 72 535,500 Ft 10+ 50 637,150 Ft 25+ 49 624,650 Ft | Min.: 1 / Több.: 1 | Polyolefin | Red | 1.5mm² | 328ft | 100m | 125°C | 30 x 0.25mm | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Tekercs | 1+ 50 009,400 Ft 10+ 38 377,800 Ft 25+ 31 136,400 Ft | Min.: 1 / Több.: 1 | Polyolefin | Green, Yellow | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series |