Standard Edge Card Edge Connectors:
8 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2452387 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2 511,000 Ft 10+ 2 130,300 Ft 100+ 1 526,850 Ft | Min.: 1 / Több.: 1 | Dual Side | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
AMP - TE CONNECTIVITY | Each | 1+ 2 130,300 Ft 10+ 1 810,350 Ft 100+ 1 575,450 Ft 250+ 1 409,400 Ft 500+ 1 312,200 Ft | Min.: 1 / Több.: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
2976569 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 1 956,150 Ft | Min.: 20 / Több.: 20 | Dual Side | 1.57mm | 1.27mm | 184 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
2970967 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 15+ 4 175,550 Ft 45+ 3 924,450 Ft | Min.: 15 / Több.: 15 | Dual Side | 1.57mm | 1.27mm | 184 Contacts | Receptacle | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
AMP - TE CONNECTIVITY | Each | 1+ 2 972,700 Ft 10+ 2 421,900 Ft 100+ 2 336,850 Ft 250+ 2 263,950 Ft 500+ 2 187,000 Ft További árak… | Min.: 1 / Több.: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 1+ 3 001,050 Ft 10+ 2 385,450 Ft 100+ 1 717,200 Ft 250+ 1 676,700 Ft 500+ 1 644,300 Ft További árak… | Min.: 1 / Több.: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 1+ 2 579,850 Ft 10+ 1 992,600 Ft 100+ 1 733,400 Ft 250+ 1 684,800 Ft 500+ 1 571,400 Ft További árak… | Min.: 1 / Több.: 1 | Dual Side | 1.57mm | - | 120 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 5040+ 810,000 Ft | Min.: 5040 / Több.: 5040 | Dual Side | 1.57mm | - | 120 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 50µ" Gold Flash Plated Contacts | Thermoplastic Body | Standard Edge |