Circular MIL Spec Connectors:
1425 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1704287 | SOURIAU-SUNBANK / EATON | Each | 1+ 29 168,100 Ft 5+ 26 434,350 Ft 10+ 23 700,600 Ft 25+ 22 975,650 Ft 50+ 22 250,700 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 27 985,500 Ft 5+ 25 361,100 Ft 10+ 22 736,700 Ft 25+ 21 076,200 Ft 50+ 19 411,650 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ 31 448,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 26 576,100 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2682583 | SOURIAU-SUNBANK / EATON | Each | 1+ 26 770,500 Ft 3+ 23 660,100 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686574 | SOURIAU-SUNBANK / EATON | Each | 1+ 26 264,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 32 448,600 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 44 663,400 Ft 5+ 38 774,700 Ft 10+ 32 886,000 Ft 25+ 32 412,150 Ft 50+ 32 286,600 Ft További árak… | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
1584399 | Each | 1+ 31 448,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1584334 | Each | 1+ 60 948,450 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
Each | 1+ 27 280,800 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | B | General Duty | |||||
Each | 1+ 71 073,450 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ 30 492,450 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 35 170,200 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2683348 | SOURIAU-SUNBANK / EATON | Each | 1+ 28 394,550 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686572 | SOURIAU-SUNBANK / EATON | Each | 1+ 28 520,100 Ft 3+ 25 203,150 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686575 | SOURIAU-SUNBANK / EATON | Each | 1+ 28 520,100 Ft 3+ 25 203,150 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1584269 | Each | 1+ 27 718,200 Ft 3+ 24 494,400 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 33 849,900 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1584264 | Each | 1+ 67 744,350 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 36 012,600 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1584298 | Each | 1+ 32 084,100 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 23 862,600 Ft 3+ 21 088,350 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1586173 | Each | 1+ 22 368,150 Ft 3+ 19 768,050 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 36 288,000 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty |