Circular MIL Spec Connectors:
95 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4073624 | AMPHENOL INTERCONNECT INDIA | Each | 1+ 45 198,000 Ft 5+ 39 548,250 Ft 10+ 38 479,050 Ft | Min.: 1 / Több.: 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 20-39 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||
1594757 | Each | 1+ 63 435,150 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476590 | Each | 1+ 69 145,650 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476570 | Each | 1+ 56 643,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476594 | Each | 1+ 69 145,650 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | Z | Environmentally Sealed | ||||
AMPHENOL INTERCONNECT INDIA | Each | 1+ 35 955,900 Ft 5+ 35 206,650 Ft 10+ 34 457,400 Ft 25+ 33 262,650 Ft 50+ 32 059,800 Ft További árak… | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Body | Black Anodise | Copper Alloy | Gold | N | Fluid Resistant | ||||
1476517 | Each | 1+ 55 659,150 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3120 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1920136 | Each | 1+ 57 388,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | W | Environmentally Sealed | ||||
1476569 | Each | 1+ 57 388,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1474459 | Each | 1+ 79 493,400 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3110 Series | Wall Mount Receptacle | 39Contacts | Solder Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476586 | Each | 1+ 72 061,650 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1950787 | Each | 1+ 55 104,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1474578 | Each | 1+ 58 198,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3112 Series | Box Mount Receptacle | 39Contacts | Solder Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 47 186,550 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1950033 | Each | 1+ 38 799,000 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27472 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 44 140,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1474735 | Each | 1+ 70 004,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | Z | Environmentally Sealed | ||||
Each | 1+ 64 544,850 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27474 Series | Jam Nut Receptacle | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 62 851,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 36 717,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1870251 | Each | 1+ 63 884,700 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||
1951694 | Each | 1+ 49 924,350 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1476588 | Each | 1+ 70 004,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | X | Environmentally Sealed | ||||
1478063 | Each | 1+ 45 517,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1952670 | Each | 1+ 61 462,800 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |