Circular MIL Spec Connectors:
7038 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2155103 | DEUTSCH - TE CONNECTIVITY | Each | 1+ 45 841,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series I | MIL-DTL-38999 I | Straight Plug | 128Contacts | Crimp Socket | Bayonet | 25-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Environmentally Sealed | |||
1588767 | Each | 1+ 44 614,800 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 46 186,200 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
Each | 1+ 58 700,700 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 53Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-53 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
Each | 1+ 60 980,850 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 56Contacts | Crimp Socket | Threaded | 25-4 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
1593030 | Each | 1+ 89 043,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1490964 | Each | 1+ 77 480,550 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Socket | Threaded | 25-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 31 164,750 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
2560385 | Each | 1+ 30 707,100 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 34 676,100 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
1885093 | Each | 1+ 105 376,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1593235 | Each | 1+ 43 116,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 57 647,700 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
Each | 1+ 67 675,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | C | General Duty | |||||
2561046 | Each | 1+ 44 809,200 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
2553505 | Each | 1+ 48 450,150 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 46 615,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 23Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
2560889 | Each | 1+ 44 655,300 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 23Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 39 775,050 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 11Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 19-11 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
Each | 1+ 46 615,500 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 23Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
Each | 1+ 56 890,350 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 23Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 17-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
Each | 1+ 34 850,250 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
Each | 1+ 54 889,650 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
2795589 | SOURIAU-SUNBANK / EATON | Each | 1+ 34 501,950 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||
2719704 | SOURIAU-SUNBANK / EATON | Each | 1+ 57 574,800 Ft | Min.: 1 / Több.: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI |