TFM Pin Headers:
170 termék találhatóTFM Pin Headers
A range of through-hole and surface mount header strips for high-reliability applications. The TFM series is a 0.050in (1.27mm) pitch connector available in single or double row arrangements, and is half of the Samtec Tiger-Eye system for high-reliability applications.
- Shrouded body for blind mating
- Pitch: .050in (1.27 mm)
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- Contact System: .018in (0.46 mm) diameter post
- Orientation: Vertical, right-angle, horizontal
- Termination: Through-hole, surface mount
- Multiple stack heights
- Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
- Applications: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
Nézet
Beszerző
Mérnök
Gyártó
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 069,200 Ft 10+ 874,800 Ft 100+ 858,600 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Full Reel) Teljes tekercs | 40+ 1 595,700 Ft | Min.: 40 / Több.: 40 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 1 012,500 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 438,100 Ft 10+ 1 854,900 Ft 100+ 1 769,850 Ft 250+ 1 733,400 Ft 500+ 1 701,000 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 919,350 Ft 10+ 672,300 Ft 100+ 562,950 Ft 250+ 526,500 Ft 500+ 486,000 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 818,100 Ft 10+ 595,350 Ft 100+ 542,700 Ft 250+ 490,050 Ft 500+ 437,400 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 935,900 Ft 10+ 1 526,850 Ft 100+ 1 320,300 Ft 250+ 1 263,600 Ft 500+ 1 210,950 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 1 316,250 Ft 10+ 1 036,800 Ft 100+ 899,100 Ft 250+ 895,050 Ft 500+ 822,150 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 729,350 Ft 10+ 1 364,850 Ft 100+ 1 194,750 Ft 250+ 1 146,150 Ft 500+ 1 097,550 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 1 486,350 Ft 10+ 1 174,500 Ft 100+ 1 012,500 Ft 250+ 967,950 Ft 500+ 927,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 1 409,400 Ft 10+ 1 020,600 Ft 100+ 935,550 Ft 250+ 854,550 Ft 500+ 769,500 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 5Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 3 969,000 Ft 10+ 3 223,800 Ft 25+ 3 130,650 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 093,500 Ft 10+ 862,650 Ft 100+ 745,200 Ft 250+ 712,800 Ft 500+ 684,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 4 374,000 Ft 10+ 3 555,900 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 6 160,050 Ft 10+ 5 005,800 Ft 25+ 4 851,900 Ft 100+ 4 450,950 Ft 250+ 4 272,750 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 316,250 Ft 10+ 1 036,800 Ft 100+ 895,050 Ft 250+ 858,600 Ft 500+ 822,150 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 887,650 Ft 10+ 2 223,450 Ft 100+ 1 826,550 Ft 250+ 1 757,700 Ft 500+ 1 721,250 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 1 057,050 Ft 10+ 765,450 Ft 100+ 700,650 Ft 250+ 639,900 Ft 500+ 575,100 Ft | Min.: 1 / Több.: 1 | Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 1 174,500 Ft | Min.: 10 / Több.: 10 | Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 1 283,850 Ft | Min.: 10 / Több.: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 16Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2 952,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2 142,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 522,450 Ft | Min.: 10 / Több.: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 20+ 2 984,850 Ft | Min.: 20 / Több.: 20 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2 470,500 Ft 10+ 2 037,150 Ft 100+ 1 757,700 Ft 250+ 1 611,900 Ft 500+ 1 547,100 Ft | Min.: 1 / Több.: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header |