TSM Series Pin Headers:
3146 termék találhatóTSM Series Pin Headers
The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications
- Construction in lead frame technology
- SMD package (SOIC-14/18)
- Isolated single and dual output
- I/O isolation 1‘000 VDC
- Operating temperature ?40°C to +85°C
- Reflow solder temperature up to 245°C
- High efficiency
- High accuracy of Pin co-planarity
- Lead free design, RoHS compliant
- 3-year product warranty
Nézet
Beszerző
Mérnök
Gyártó
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 862,650 Ft 10+ 846,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 611,550 Ft 10+ 449,550 Ft 100+ 381,105 Ft 500+ 312,660 Ft 1000+ 252,720 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 737,100 Ft 10+ 643,950 Ft 100+ 631,800 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1 300,050 Ft 10+ 1 065,150 Ft 100+ 943,650 Ft 250+ 891,000 Ft 500+ 838,350 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1 879,200 Ft 10+ 1 567,350 Ft 100+ 1 494,450 Ft 250+ 1 312,200 Ft 500+ 1 129,950 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 44Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 462,050 Ft 10+ 1 296,000 Ft 100+ 1 125,900 Ft 250+ 1 024,650 Ft 500+ 870,750 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 292,815 Ft 50+ 268,110 Ft 100+ 243,000 Ft 250+ 223,560 Ft 500+ 219,105 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 899,100 Ft 10+ 793,800 Ft 100+ 684,450 Ft 250+ 623,700 Ft 500+ 530,550 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 385,100 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 700,650 Ft 10+ 546,750 Ft 100+ 441,450 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 433,350 Ft 10+ 350,730 Ft 100+ 268,110 Ft 500+ 221,130 Ft 1000+ 203,715 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 830,250 Ft 10+ 575,100 Ft 100+ 571,050 Ft 250+ 567,000 Ft 500+ 510,300 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 757,350 Ft 10+ 518,400 Ft 100+ 437,400 Ft 500+ 354,780 Ft 1000+ 275,805 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 144,990 Ft 100+ 125,955 Ft 500+ 106,515 Ft 1000+ 90,720 Ft 2500+ 89,100 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 252,720 Ft 100+ 220,320 Ft 500+ 181,440 Ft 1000+ 157,950 Ft 2500+ 156,735 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 4Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1 089,450 Ft 10+ 939,600 Ft 100+ 785,700 Ft 250+ 745,200 Ft 500+ 700,650 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 607,500 Ft 10+ 413,100 Ft 100+ 334,935 Ft 500+ 283,905 Ft 1000+ 215,865 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 278,640 Ft 100+ 259,605 Ft 250+ 212,220 Ft 500+ 197,640 Ft 1000+ 182,655 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 115,425 Ft 100+ 63,180 Ft 500+ 54,270 Ft 1000+ 46,170 Ft 2500+ 44,955 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 358,020 Ft 50+ 324,405 Ft 100+ 259,200 Ft 250+ 220,320 Ft 500+ 215,865 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 680,400 Ft 10+ 469,800 Ft 100+ 395,280 Ft 500+ 320,760 Ft 1000+ 249,885 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 217,080 Ft 100+ 134,460 Ft 500+ 110,160 Ft 1000+ 97,605 Ft 2500+ 93,555 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 225,990 Ft 100+ 139,320 Ft 500+ 112,185 Ft 1000+ 100,440 Ft 2500+ 95,985 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 449,550 Ft 50+ 305,370 Ft 100+ 295,650 Ft 250+ 285,930 Ft 500+ 276,210 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 490,050 Ft 10+ 332,505 Ft 100+ 280,260 Ft 500+ 228,015 Ft 1000+ 172,125 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header |