TSW Pin Headers:
12 188 termék találhatóTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Nézet
Beszerző
Mérnök
Gyártó
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 097,900 Ft 10+ 1 818,450 Ft 100+ 1 611,900 Ft 250+ 1 470,150 Ft 500+ 1 328,400 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 100Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 234,495 Ft 100+ 150,660 Ft 500+ 127,575 Ft 1000+ 104,085 Ft 2500+ 97,605 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 113,400 Ft 100+ 63,180 Ft 500+ 56,700 Ft 1000+ 46,575 Ft 2500+ 45,360 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 97,605 Ft 100+ 55,890 Ft 500+ 46,170 Ft 1000+ 40,905 Ft 2500+ 39,812 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 366,120 Ft 50+ 297,270 Ft 100+ 252,720 Ft 250+ 223,155 Ft 500+ 193,185 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 972,000 Ft 10+ 810,000 Ft 100+ 648,000 Ft 250+ 603,450 Ft 500+ 558,900 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 289,575 Ft 50+ 244,215 Ft 100+ 208,170 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 473,850 Ft 10+ 336,555 Ft 100+ 280,260 Ft 500+ 241,380 Ft 1000+ 200,070 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 379,485 Ft 50+ 316,305 Ft 100+ 302,940 Ft 250+ 289,170 Ft 500+ 239,355 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 232,065 Ft 100+ 158,355 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 196,425 Ft 100+ 154,305 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 959,850 Ft 10+ 737,100 Ft 100+ 639,900 Ft 250+ 599,400 Ft 500+ 554,850 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 390,015 Ft 50+ 374,625 Ft 100+ 341,820 Ft 250+ 309,015 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 302,940 Ft 100+ 217,890 Ft 250+ 191,160 Ft 500+ 164,430 Ft 1000+ 151,470 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 486,000 Ft 10+ 351,540 Ft 100+ 289,575 Ft 500+ 239,355 Ft 1000+ 219,915 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 3Rows | 9Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 127,575 Ft 100+ 78,570 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 481,950 Ft 10+ 421,200 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 42,525 Ft | Min.: 100 / Több.: 100 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 939,600 Ft 10+ 785,700 Ft 100+ 631,800 Ft 250+ 591,300 Ft 500+ 546,750 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1 032,750 Ft 10+ 907,200 Ft 100+ 781,650 Ft 250+ 720,900 Ft 500+ 627,750 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 2Rows | 38Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 229,635 Ft 100+ 164,025 Ft 500+ 143,370 Ft 1000+ 131,220 Ft 2500+ 98,820 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 587,250 Ft 10+ 425,250 Ft 100+ 351,945 Ft 500+ 311,445 Ft 1000+ 279,855 Ft | Min.: 1 / Több.: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 63,180 Ft 500+ 48,195 Ft 1000+ 47,790 Ft 2500+ 24,138 Ft 5000+ 23,369 Ft | Min.: 100 / Több.: 100 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 122,310 Ft 100+ 95,985 Ft 500+ 83,835 Ft 1000+ 76,545 Ft 2500+ 66,825 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 343,035 Ft 100+ 284,715 Ft 250+ 284,310 Ft 500+ 248,265 Ft 1000+ 215,865 Ft | Min.: 10 / Több.: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |