Sensor Connectors:
386 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Sensor Connector Size
Circular Connector Shell Style
Sensor Connector Gender
Gender
Circular Connector Contact Type
No. of Contacts
No. of Positions
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6 160,050 Ft 10+ 5 994,000 Ft 25+ 5 832,000 Ft 100+ 5 665,950 Ft | Min.: 1 / Több.: 1 | E Series | M12 | - | Female | - | - | 4Contacts | 4 Positions | - | Screw Socket | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
Each | 1+ 9 813,150 Ft | Min.: 1 / Több.: 1 | Ultra-Lock 120085 Series | M12 | - | Female | - | - | 5Contacts | 5 Positions | - | Solder Socket | Straight Cable Mount | IP67, IP68, IP69K | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 36V | |||||
Each | 1+ 2 037,150 Ft 10+ 1 996,650 Ft 25+ 1 956,150 Ft | Min.: 1 / Több.: 1 | Micro-Change 120071 Series | M12 | - | Male | - | - | - | 5 Positions | - | Screw Pin | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 300VDC | |||||
Each | 1+ 5 840,100 Ft 10+ 5 722,650 Ft 25+ 5 605,200 Ft 50+ 5 487,750 Ft 100+ 5 374,350 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | - | - | 4A | 125V | |||||
Each | 1+ 6 617,700 Ft 10+ 6 313,950 Ft 25+ 6 006,150 Ft 100+ 5 884,650 Ft 250+ 5 767,200 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 4 819,500 Ft 10+ 4 689,900 Ft 25+ 4 556,250 Ft 100+ 4 467,150 Ft 250+ 4 374,000 Ft | Min.: 1 / Több.: 1 | HARAX Series | M8 | - | Male | - | - | 3Contacts | 3 Positions | - | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
Each | 1+ 4 386,150 Ft 10+ 4 159,350 Ft 25+ 3 928,500 Ft 100+ 3 851,550 Ft 250+ 3 770,550 Ft | Min.: 1 / Több.: 1 | HARAX Series | M12 | - | Male | - | - | 4Contacts | 4 Positions | - | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
Each | 1+ 5 722,650 Ft 10+ 5 406,750 Ft 25+ 5 090,850 Ft 100+ 4 989,600 Ft 250+ 4 888,350 Ft | Min.: 1 / Több.: 1 | HARAX Series | M12 | - | Female | - | - | 4Contacts | 4 Positions | - | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
Each | 1+ 6 386,850 Ft 10+ 6 253,200 Ft 25+ 6 115,500 Ft 100+ 5 994,000 Ft 250+ 5 872,500 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Female | - | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | |||||
Each | 1+ 6 573,150 Ft 10+ 6 443,550 Ft 25+ 6 309,900 Ft 100+ 6 184,350 Ft 250+ 6 058,800 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | |||||
Each | 1+ 6 216,750 Ft 10+ 5 880,600 Ft 25+ 5 564,700 Ft 100+ 3 782,700 Ft 250+ 3 705,750 Ft További árak… | Min.: 1 / Több.: 1 | E Series M12 | M12 | Cable Mount Receptacle | Female | - | Screw Socket | 5Contacts | 5 Positions | Bayonet | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | |||||
Each | 1+ 5 098,950 Ft 10+ 4 864,050 Ft 25+ 4 629,150 Ft 100+ 4 536,000 Ft 250+ 4 442,850 Ft További árak… | Min.: 1 / Több.: 1 | E Series M12 | M12 | Cable Mount Receptacle | Female | - | Screw Socket | 4Contacts | 4 Positions | Bayonet | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
Each | 1+ 7 144,200 Ft 10+ 6 091,200 Ft 25+ 5 969,700 Ft 100+ 5 848,200 Ft 250+ 5 726,700 Ft | Min.: 1 / Több.: 1 | SPEEDCON Series | M12 | - | Female | - | - | 5Contacts | 5 Positions | - | Solder Socket | Straight Panel Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 17 014,050 Ft 5+ 16 503,750 Ft 10+ 16 175,700 Ft 25+ 15 843,600 Ft 50+ 15 515,550 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Male | - | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 15 187,500 Ft 5+ 14 883,750 Ft 10+ 14 580,000 Ft 25+ 14 276,250 Ft 50+ 13 972,500 Ft | Min.: 1 / Több.: 1 | - | M12 | - | Female | - | - | 8Contacts | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 5 483,700 Ft 10+ 5 374,350 Ft 25+ 5 265,000 Ft 100+ 5 155,650 Ft 250+ 5 046,300 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Male | - | - | - | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 5 961,600 Ft 10+ 5 609,250 Ft 25+ 5 560,650 Ft 100+ 5 508,000 Ft 250+ 5 459,400 Ft További árak… | Min.: 1 / Több.: 1 | 120091 Series | M8 | - | Male | - | - | 4Contacts | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | |||||
Each | 1+ 6 488,100 Ft 10+ 6 143,850 Ft 25+ 5 799,600 Ft 100+ 5 682,150 Ft 250+ 5 568,750 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Male | - | - | - | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | |||||
Each | 1+ 5 147,550 Ft 10+ 4 892,400 Ft 25+ 4 633,200 Ft 100+ 4 540,050 Ft 250+ 4 446,900 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Female | - | - | - | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 5 022,000 Ft 10+ 4 807,350 Ft 25+ 4 604,850 Ft 100+ 4 410,450 Ft 250+ 4 268,700 Ft További árak… | Min.: 1 / Több.: 1 | 768 Series | M8 | - | Female | - | - | - | 4 Positions | - | IDC / IDT Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 13 583,700 Ft 10+ 13 219,200 Ft 25+ 12 850,650 Ft 100+ 12 595,500 Ft 250+ 12 336,300 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Male | - | - | - | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 1.5A | 30V | |||||
Each | 1+ 6 666,300 Ft 10+ 6 322,050 Ft 25+ 5 977,800 Ft 100+ 5 856,300 Ft 250+ 5 738,850 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | |||||
Each | 1+ 5 965,650 Ft 10+ 5 657,850 Ft 25+ 5 346,000 Ft 100+ 5 009,850 Ft 250+ 4 908,600 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Female | - | - | - | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 8A | 250V | |||||
Each | 1+ 7 938,000 Ft 10+ 7 204,950 Ft 25+ 6 467,850 Ft 100+ 6 338,250 Ft 250+ 6 208,650 Ft További árak… | Min.: 1 / Több.: 1 | 713 Series | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | - | 60V | |||||
Each | 1+ 6 674,400 Ft 10+ 6 318,000 Ft 25+ 5 957,550 Ft 100+ 5 840,100 Ft 250+ 5 718,600 Ft További árak… | Min.: 1 / Több.: 1 | RSMCK Series | M8 | - | Male | - | - | 3Contacts | 3 Positions | - | Solder Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 63V |