Sensor Connectors:
314 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3 073,950 Ft 10+ 2 583,900 Ft 25+ 2 409,750 Ft | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 15 628,950 Ft 5+ 14 847,300 Ft 10+ 14 547,600 Ft | Min.: 1 / Több.: 1 | 825/876 Series | M12 | Female | - | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP67 | X Coded | Zinc Body | Bronze | Gold | 500mA | 60VDC | |||||
Each | 1+ 5 989,950 Ft 10+ 5 868,450 Ft 25+ 5 742,900 Ft 100+ 5 629,500 Ft 250+ 5 512,050 Ft | Min.: 1 / Több.: 1 | - | M8 | Female | - | 3Contacts | 3 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 5 872,500 Ft 10+ 5 564,700 Ft 25+ 5 252,850 Ft 100+ 5 147,550 Ft 250+ 5 042,250 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Male | - | 5Contacts | 5 Positions | Push In Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 8 598,150 Ft 10+ 8 363,250 Ft 25+ 8 128,350 Ft 100+ 7 966,350 Ft 250+ 7 804,350 Ft További árak… | Min.: 1 / Több.: 1 | 768 Series | M8 | Female | - | - | 4 Positions | Solder Socket | Straight Cable Mount | IP67 | - | Brass Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 5 159,700 Ft 10+ 4 941,000 Ft 25+ 4 730,400 Ft 100+ 4 531,950 Ft 250+ 4 386,150 Ft További árak… | Min.: 1 / Több.: 1 | 825/876 Series | M12 | Male | - | - | 4 Positions | PCB Pin | Right Angle PCB Mount | IP67 | D Coded | Brass Body | Bronze | Gold | 4A | 250V | |||||
2912979 RoHS | Each | 1+ 4 438,800 Ft 10+ 3 547,800 Ft 25+ 3 329,100 Ft 100+ 3 017,250 Ft 250+ 2 830,950 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||
Each | 1+ 5 022,000 Ft 10+ 4 807,350 Ft 25+ 4 604,850 Ft 100+ 4 410,450 Ft 250+ 4 268,700 Ft További árak… | Min.: 1 / Több.: 1 | 768 Series | M8 | Female | - | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 3 159,000 Ft 10+ 2 717,550 Ft 100+ 2 357,100 Ft 250+ 2 146,500 Ft 500+ 2 126,250 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 3 146,850 Ft 10+ 2 681,100 Ft 100+ 2 280,150 Ft 250+ 2 114,100 Ft 500+ 2 106,000 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 9 732,150 Ft 10+ 9 221,850 Ft 25+ 8 707,500 Ft 100+ 8 533,350 Ft 250+ 8 359,200 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Female | - | 4Contacts | 4 Positions | Push In Socket | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 9 821,250 Ft 10+ 9 298,800 Ft 25+ 8 772,300 Ft 100+ 8 598,150 Ft 250+ 8 419,950 Ft | Min.: 1 / Több.: 1 | PROFINET Series | M12 | Male | - | - | 4 Positions | Push In Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Diecast Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 11 335,950 Ft 5+ 10 781,100 Ft 10+ 10 493,550 Ft 25+ 10 201,950 Ft 50+ 9 634,950 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Male | - | 4Contacts | 4 Positions | Push In Pin | Right Angle Cable Mount | IP65, IP67 | D Coded | Zinc Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 11 173,950 Ft 5+ 10 615,050 Ft 10+ 10 339,650 Ft 25+ 10 060,200 Ft 50+ 9 497,250 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Male | - | 5Contacts | 5 Positions | Push In Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 4 993,650 Ft 10+ 4 730,400 Ft 25+ 4 463,100 Ft 100+ 4 374,000 Ft 250+ 4 284,900 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Male | - | 4Contacts | 4 Positions | Push In Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 3 345,300 Ft 10+ 2 782,350 Ft 100+ 2 434,050 Ft 250+ 2 182,950 Ft 500+ 2 049,300 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 3 142,800 Ft 10+ 2 458,350 Ft 100+ 2 085,750 Ft 250+ 1 956,150 Ft 500+ 1 863,000 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 9 509,400 Ft 10+ 9 011,250 Ft 25+ 8 509,050 Ft 100+ 8 338,950 Ft 250+ 8 168,850 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Female | - | 4Contacts | 4 Positions | Push In Socket | Straight Cable Mount | IP65, IP67 | A Coded | Zinc Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 11 732,850 Ft 5+ 11 145,600 Ft 10+ 10 854,000 Ft 25+ 10 558,350 Ft 50+ 9 971,100 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Female | - | 2Contacts | 2 Positions | Push In Socket | Straight Cable Mount | IP65, IP67 | B Coded | Zinc Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 4 402,350 Ft 10+ 3 507,300 Ft 25+ 3 276,450 Ft 100+ 3 045,600 Ft 250+ 2 851,200 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Male | - | - | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||
Each | 1+ 5 520,150 Ft 10+ 4 779,000 Ft 25+ 4 487,400 Ft 100+ 4 062,150 Ft 250+ 3 904,200 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 2A | 30V | |||||
Each | 1+ 6 751,350 Ft 10+ 6 399,000 Ft 25+ 6 046,650 Ft 100+ 5 925,150 Ft 250+ 5 803,650 Ft | Min.: 1 / Több.: 1 | M12 Push-In | M12 | Female | - | 5Contacts | 5 Positions | Push In Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60VDC | |||||
Each | 1+ 4 977,450 Ft 10+ 4 147,200 Ft 25+ 3 888,000 Ft 100+ 3 523,500 Ft 250+ 3 260,250 Ft További árak… | Min.: 1 / Több.: 1 | - | M12 | Female | - | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 9 634,950 Ft 10+ 9 229,950 Ft 25+ 8 837,100 Ft 100+ 8 468,550 Ft 250+ 8 193,150 Ft | Min.: 1 / Több.: 1 | - | M8 | Male | - | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Zinc Body | Bronze | Gold | 1.5A | 30V | ||||
Each | 1+ 10 319,400 Ft 10+ 9 857,700 Ft 25+ 9 428,400 Ft 100+ 9 011,250 Ft 250+ 8 711,550 Ft További árak… | Min.: 1 / Több.: 1 | 876 Series | M12 | Female | - | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | - | Bronze | Gold | 500mA | 50V |