Sensor Connectors:
2707 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Connector Type A
Product Range
Connector to Connector
Circular Connector Shell Style
Connector Type B
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Gender
No. of Positions
Cable Length - Metric
Circular Connector Contact Type
No. of Contacts
Cable Length - Imperial
Sensor Contact Type
Coupling Style
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 296,000 Ft 10+ 1 125,900 Ft | Min.: 1 / Több.: 1 | - | M Series | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | PCB Pin | - | Straight Panel Mount | IP65, IP68 | B Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | |||||
2913008 RoHS | Each | 1+ 3 308,850 Ft 10+ 2 697,300 Ft 25+ 2 486,700 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Screw Pin | - | Right Angle Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 1 555,200 Ft 10+ 1 348,650 Ft | Min.: 1 / Több.: 1 | - | M Series | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | PCB Pin | - | Straight Panel Mount | IP65, IP68 | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 9 813,150 Ft | Min.: 1 / Több.: 1 | - | Ultra-Lock 120085 Series | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Solder Socket | - | Straight Cable Mount | IP67, IP68, IP69K | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 36V | |||||
Each | 1+ 3 794,850 Ft 5+ 3 531,600 Ft 10+ 3 231,900 Ft 25+ 2 685,150 Ft | Min.: 1 / Több.: 1 | - | M12 Series | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
Each | 1+ 3 908,250 Ft 10+ 3 333,150 Ft 25+ 3 126,600 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 3 073,950 Ft 10+ 2 583,900 Ft 25+ 2 409,750 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Female | - | 3 Positions | - | - | - | - | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 1 458,000 Ft 10+ 1 429,650 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | 4Contacts | - | PCB Socket | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 3 645,000 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Male | - | 8 Positions | - | - | 8Contacts | - | Crimp Pin | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
2913013 RoHS | Each | 1+ 3 746,250 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Screw Pin | - | Right Angle Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 60V | ||||
Each | 100+ 1 587,600 Ft 1000+ 1 340,550 Ft 2500+ 1 312,200 Ft 5000+ 1 287,900 Ft 10000+ 1 259,550 Ft További árak… | Min.: 100 / Több.: 100 | - | - | - | - | - | - | M12 | - | Male | - | 3 Positions | - | - | 3Contacts | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 2 417,850 Ft 10+ 2 369,250 Ft 100+ 2 320,650 Ft | Min.: 1 / Több.: 1 | - | Motion Grade Elite Series | - | - | - | - | M23 | - | Female | - | 16 Positions | - | - | 16Contacts | - | Crimp Socket - Contacts Not Supplied | - | Straight Panel Mount | IP67 | - | Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body | Brass | Gold | 9A | 125V | ||||
3372916 RoHS | Each | 1+ 3 402,000 Ft 10+ 3 244,050 Ft | Min.: 1 / Több.: 1 | - | M Series | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | - | - | Solder Socket | - | Straight Cable Mount | IP68 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | ||||
Each | 1+ 2 288,250 Ft 5+ 2 126,250 Ft 10+ 1 948,050 Ft 25+ 1 757,700 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Male | - | 3 Positions | - | - | 3Contacts | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
3498112 RoHS | Each | 1+ 6 358,500 Ft 10+ 5 799,600 Ft | Min.: 1 / Több.: 1 | - | 120070 Series | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | - | - | Screw Socket | - | Straight Panel Mount | IP67 | - | - | Brass | Gold | 4A | 250V | ||||
Each | 1+ 2 551,500 Ft 10+ 2 166,750 Ft 100+ 1 935,900 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M12 | - | Male | - | 2P + PE Positions | - | - | - | - | PCB Pin | - | Straight Panel Mount | IP67 | L Coded | Copper Alloy Body | Copper Alloy | Gold | 16A | 63V | |||||
4168200 RoHS | Each | 1+ 4 410,450 Ft 10+ 4 041,900 Ft 25+ 3 960,900 Ft | Min.: 1 / Több.: 1 | - | WR-CIRC Series | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Solder Pin | - | Straight Panel Mount | IP68 | A Coded | Zinc Alloy Body | Copper Alloy | Gold | 5A | 250V | ||||
4168205 RoHS | Each | 1+ 7 217,100 Ft 10+ 6 617,700 Ft | Min.: 1 / Több.: 1 | - | WR-CIRC Series | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | - | - | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Zinc Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
Each | 1+ 1 551,150 Ft 10+ 1 417,500 Ft | Min.: 1 / Több.: 1 | - | 0 | - | - | - | - | M12 | - | Male | - | 3 Positions | - | - | - | - | PCB Pin | - | Right Angle PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
4168193 RoHS | Each | 1+ 4 126,950 Ft 10+ 3 786,750 Ft 25+ 3 709,800 Ft | Min.: 1 / Több.: 1 | - | WR-CIRC Series | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | - | - | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 5A | 250V | ||||
Each | 1+ 2 037,150 Ft 10+ 1 996,650 Ft 25+ 1 956,150 Ft | Min.: 1 / Több.: 1 | - | Micro-Change 120071 Series | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 300VDC | |||||
Each | 1+ 25 915,950 Ft 5+ 23 323,950 Ft 10+ 22 675,950 Ft 25+ 22 027,950 Ft | Min.: 1 / Több.: 1 | - | Buccaneer Series | - | - | - | - | M23 | - | Male | - | 12 Positions | - | - | - | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 8A | 200V | |||||
3942183 RoHS | Each | 1+ 5 913,000 Ft 10+ 5 795,550 Ft 25+ 5 678,100 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M5 | - | Female | - | 4 Positions | - | - | - | - | PCB Socket | - | Straight Panel Mount | IPX7 | N Coded | Thermoplastic Body | Copper Alloy | Gold | 1A | 60V | ||||
4168191 RoHS | Each | 1+ 4 244,400 Ft 10+ 3 892,050 Ft 25+ 3 543,750 Ft 100+ 3 191,400 Ft | Min.: 1 / Több.: 1 | - | WR-CIRC Series | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Solder Pin | - | Straight Panel Mount | IP68 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 5A | 60V | ||||
Each | 1+ 1 988,550 Ft 5+ 1 850,850 Ft 10+ 1 692,900 Ft 25+ 1 409,400 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | M5 | - | Male | - | 4 Positions | - | - | - | - | PCB Pin | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V |