Sensor Connectors:
13 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 296,000 Ft 10+ 1 125,900 Ft | Min.: 1 / Több.: 1 | M Series | M12 | Male | 5Contacts | 5 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | B Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 1 555,200 Ft 10+ 1 348,650 Ft | Min.: 1 / Több.: 1 | M Series | M12 | Male | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 1 988,550 Ft 10+ 1 948,050 Ft 100+ 1 907,550 Ft 250+ 1 871,100 Ft 500+ 1 830,600 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Female | 8Contacts | 8 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 1 927,800 Ft 10+ 1 470,150 Ft 100+ 1 247,400 Ft 250+ 1 154,250 Ft 500+ 1 089,450 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Male | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 3 215,700 Ft 10+ 2 628,450 Ft 100+ 2 037,150 Ft 250+ 1 996,650 Ft 500+ 1 956,150 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Female | 4Contacts | 4 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 2 616,300 Ft 10+ 2 600,100 Ft 100+ 2 583,900 Ft 250+ 2 531,250 Ft 500+ 2 478,600 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Female | 5Contacts | 5 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 3 572,100 Ft 10+ 3 142,800 Ft 100+ 2 709,450 Ft 250+ 2 656,800 Ft 500+ 2 600,100 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Male | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 1 984,500 Ft 10+ 1 518,750 Ft 100+ 1 287,900 Ft 250+ 1 190,700 Ft 500+ 1 121,850 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Female | 4Contacts | 4 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 1 895,400 Ft 10+ 1 449,900 Ft 100+ 1 231,200 Ft 250+ 1 138,050 Ft 500+ 1 073,250 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M8 | Male | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 3A | 60V | |||||
Each | 1+ 3 333,150 Ft 10+ 2 960,550 Ft 100+ 2 583,900 Ft 250+ 2 531,250 Ft 500+ 2 478,600 Ft További árak… | Min.: 1 / Több.: 1 | M Series | M12 | Female | 5Contacts | 5 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | B Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
AMPHENOL LTW | Each | 100+ 1 842,750 Ft 250+ 1 680,750 Ft | Min.: 100 / Több.: 100 | M Series | M12 | Male | - | 8 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
AMPHENOL LTW | Each | 100+ 1 668,600 Ft 250+ 1 510,650 Ft 500+ 1 474,200 Ft 1000+ 1 316,250 Ft | Min.: 100 / Több.: 100 | M Series | M12 | Male | - | 4 Positions | PCB Pin | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
AMPHENOL LTW | Each | 100+ 1 863,000 Ft 250+ 1 684,800 Ft 500+ 1 644,300 Ft 1000+ 1 478,250 Ft | Min.: 100 / Több.: 100 | M Series | M12 | Female | - | 5 Positions | PCB Socket | Straight Panel Mount | IP65, IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V |