Colibri Stacking Board Connectors:
30 termék találhatóColibri Stacking Board Connectors
Ideally suited for all types of applications that require high data transfer rates. This, in particular, includes mezzanine board-to-board systems & COM Express specifications. Both the plugs & receptacles are available for pin counts of 40, 80, 120, 160, 200, and 220. There also is a 440-pin version, which is made up of two 220-pin plugs or receptacles held together by a soldering frame.
- Meets the requirements of PICMG COM Express
- and SFF-SIG CoreExpress
- Compatible with popular connectors
- For 10+ Gbit/s or 16+ Gbit/s applications
- Rugged connector design
- Integrated area for placement
- Packaged in tape & reel
- Durability 30 mating cycles
- Operational current max. 0.5 A
- Applications: Industrial automation, Kiosk & POS systems, Medical, Consumer electronics, Transportation

Nézet
Beszerző
Mérnök
Gyártó
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3255353 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 2 268,000 Ft | Min.: 50 / Több.: 50 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
Each (Supplied on Cut Tape) Szalagos | 1+ 7 318,350 Ft 10+ 5 443,200 Ft 25+ 4 515,750 Ft | Min.: 1 / Több.: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255394 RoHS | Each (Supplied on Cut Tape) Szalagos | 1+ 6 366,600 Ft 10+ 4 734,450 Ft 25+ 4 195,800 Ft 100+ 3 928,500 Ft 250+ 3 240,000 Ft További árak… | Min.: 1 / Több.: 1 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
Each (Supplied on Cut Tape) Szalagos | 1+ 6 139,800 Ft 10+ 4 564,350 Ft 25+ 4 045,950 Ft 100+ 3 790,800 Ft 250+ 3 122,550 Ft További árak… | Min.: 1 / Több.: 1 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 6 220,800 Ft 10+ 4 625,100 Ft 25+ 3 839,400 Ft | Min.: 1 / Több.: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255388 RoHS | Each (Supplied on Cut Tape) Szalagos | 1+ 6 034,500 Ft 10+ 4 487,400 Ft 25+ 3 977,100 Ft 100+ 3 721,950 Ft 250+ 3 069,900 Ft További árak… | Min.: 1 / Több.: 1 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255387 RoHS | Each (Supplied on Cut Tape) Szalagos | 1+ 8 140,500 Ft 10+ 6 054,750 Ft 25+ 5 022,000 Ft 100+ 4 584,600 Ft 250+ 4 143,150 Ft További árak… | Min.: 1 / Több.: 1 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255393 RoHS | Each (Supplied on Cut Tape) Szalagos | 1+ 4 228,200 Ft 10+ 3 142,800 Ft 100+ 2 608,200 Ft 250+ 2 150,550 Ft 500+ 2 106,000 Ft További árak… | Min.: 1 / Több.: 1 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255391 RoHS | Each (Supplied on Cut Tape) Szalagos | 50+ 1 822,500 Ft | Min.: 50 / Több.: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255382 RoHS | Each (Supplied on Cut Tape) Szalagos | 50+ 2 693,250 Ft | Min.: 50 / Több.: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255383 RoHS | Each (Supplied on Cut Tape) Szalagos | 50+ 2 810,700 Ft | Min.: 50 / Több.: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255392 RoHS | Each (Supplied on Cut Tape) Szalagos | 50+ 1 923,750 Ft | Min.: 50 / Több.: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255381 RoHS | Each (Supplied on Cut Tape) Szalagos | 50+ 2 559,600 Ft | Min.: 50 / Több.: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255342 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 721,950 Ft 250+ 3 069,900 Ft 500+ 3 009,150 Ft 1000+ 2 948,400 Ft | Min.: 50 / Több.: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255346 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 539,700 Ft 250+ 2 920,050 Ft 500+ 2 863,350 Ft 1000+ 2 802,600 Ft | Min.: 50 / Több.: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255349 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 888,000 Ft 250+ 3 203,550 Ft 500+ 3 138,750 Ft 1000+ 3 073,950 Ft | Min.: 50 / Több.: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255351 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 2 324,700 Ft 250+ 1 919,700 Ft 500+ 1 883,250 Ft 1000+ 1 842,750 Ft | Min.: 50 / Több.: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255341 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 539,700 Ft 250+ 2 920,050 Ft 500+ 2 863,350 Ft 1000+ 2 802,600 Ft | Min.: 50 / Több.: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255345 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 264,300 Ft 250+ 2 693,250 Ft 500+ 2 640,600 Ft 1000+ 2 583,900 Ft | Min.: 50 / Több.: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255343 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 888,000 Ft 250+ 3 203,550 Ft 500+ 3 138,750 Ft 1000+ 3 073,950 Ft | Min.: 50 / Több.: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255348 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 721,950 Ft 250+ 3 069,900 Ft 500+ 3 009,150 Ft 1000+ 2 948,400 Ft | Min.: 50 / Több.: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255340 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 3 264,300 Ft 250+ 2 693,250 Ft 500+ 2 640,600 Ft 1000+ 2 583,900 Ft | Min.: 50 / Több.: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255354 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 2 713,500 Ft 250+ 2 239,650 Ft 500+ 2 195,100 Ft 1000+ 2 150,550 Ft | Min.: 50 / Több.: 50 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255352 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 50+ 2 454,300 Ft 250+ 2 025,000 Ft 500+ 1 984,500 Ft 1000+ 1 944,000 Ft | Min.: 50 / Több.: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255344 RoHS | Each (Supplied on Full Reel) Teljes tekercs | 600+ 4 827,600 Ft 3000+ 4 730,400 Ft 6000+ 4 633,200 Ft 12000+ 4 536,000 Ft | Min.: 600 / Több.: 600 | Colibri | 200Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy |