2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets

                      231 Pluggable Terminal Block Headers & Sockets:

                      8 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Connector Systems
                      Gender
                      Pitch Spacing
                      No. of Rows
                      No. of Positions
                      No. of Contacts
                      Rated Current
                      Contact Termination Type
                      Rated Voltage
                      Block Orientation
                      Connector Shroud
                      Contact Material
                      Contact Plating
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      231-333/001-000.
                      WAGO 231-333/001-000.
                      1891611

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Vertical
                      3. Plug
                      4. 5.08 mm
                      5. 3 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Vertical
                      Each
                      10+
                      425,250 Ft
                      50+
                      370,980 Ft
                      100+
                      307,395 Ft
                      250+
                      275,400 Ft
                      500+
                      269,730 Ft
                      Min.: 10 / Több.: 10
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      3Ways
                      3Contacts
                      12A
                      Through Hole Straight
                      630V
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-334/001-000.
                      WAGO 231-334/001-000.
                      1891612

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Straight
                      3. Plug
                      4. 5.08 mm
                      5. 4 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Vertical
                      Each
                      1+
                      433,350 Ft
                      10+
                      336,555 Ft
                      100+
                      310,230 Ft
                      500+
                      295,245 Ft
                      1000+
                      285,525 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      4Ways
                      4Contacts
                      12A
                      Through Hole
                      630V
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-336/001-000.
                      WAGO 231-336/001-000.
                      1891615

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Straight
                      3. Plug
                      4. 5.08 mm
                      5. 6 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Vertical
                      Each
                      1+
                      708,750 Ft
                      10+
                      623,700 Ft
                      100+
                      518,400 Ft
                      500+
                      506,250 Ft
                      1000+
                      498,150 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      6Ways
                      6Contacts
                      12A
                      Through Hole
                      630V
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-335/001-000.
                      WAGO 231-335/001-000.
                      1891614

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Straight
                      3. Plug
                      4. 5.08 mm
                      5. 5 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Vertical
                      Each
                      1+
                      615,600 Ft
                      10+
                      538,650 Ft
                      100+
                      445,500 Ft
                      500+
                      437,400 Ft
                      1000+
                      429,300 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      5Ways
                      5Contacts
                      12A
                      Through Hole
                      630V
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-533/001-000.
                      WAGO 231-533/001-000.
                      1891617

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Right Angle
                      3. Plug
                      4. 5.08 mm
                      5. 12 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Right Angle
                      Each
                      10+
                      417,150 Ft
                      50+
                      363,690 Ft
                      100+
                      301,320 Ft
                      250+
                      270,135 Ft
                      500+
                      264,870 Ft
                      Min.: 10 / Több.: 10
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      12Ways
                      3Contacts
                      12A
                      Through Hole Right Angle
                      630V
                      Through Hole Right Angle
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-342/001-000.
                      WAGO 231-342/001-000.
                      1891616

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Straight
                      3. Plug
                      4. 5.08 mm
                      5. 12 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Vertical
                      Each
                      1+
                      1 125,900 Ft
                      10+
                      1 105,650 Ft
                      100+
                      1 085,400 Ft
                      250+
                      1 065,150 Ft
                      500+
                      1 040,850 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      12Ways
                      12Contacts
                      12A
                      Through Hole
                      630V
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-534/001-000.
                      WAGO 231-534/001-000.
                      1891618

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Right Angle
                      3. Plug
                      4. 5.08 mm
                      5. 14 Ways
                      6. 12 A
                      7. 630 V
                      8. Through Hole Right Angle
                      Each
                      1+
                      502,200 Ft
                      10+
                      441,450 Ft
                      100+
                      364,500 Ft
                      500+
                      357,210 Ft
                      1000+
                      349,920 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      14Ways
                      4Contacts
                      12A
                      Through Hole Right Angle
                      630V
                      Through Hole Right Angle
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      231-540/001-000.
                      WAGO 231-540/001-000.
                      1891619

                      Data Sheet

                      RoHS

                      WAGO
                      1. Terminal Block
                      2. Right Angle
                      3. Plug
                      4. 5.08 mm
                      5. 10 Ways
                      6. 17.5 A
                      7. 4 kV
                      8. Through Hole Vertical
                      Each
                      1+
                      959,850 Ft
                      10+
                      935,550 Ft
                      100+
                      911,250 Ft
                      250+
                      895,050 Ft
                      500+
                      874,800 Ft
                      Min.: 1 / Több.: 1
                      Wire-to-Board
                      Plug
                      5.08mm
                      1Rows
                      10Ways
                      10Contacts
                      17.5A
                      Through Hole Right Angle
                      4kV
                      Through Hole Vertical
                      Shrouded
                      Copper
                      Tin Plated Contacts
                      231
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–8 az össz. 8 termékből
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
                      Vásárlási feltételek
                      API-feltételek
                      Oldaltérkép
                      An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                      A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                      Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.