Többre van szüksége?
| Mennyiség | |
|---|---|
| 1+ | 41 747,400 Ft |
Termékinformáció
Termékáttekintés
STEVAL-DPSG474Q is a digital power supply control board based on full pin-count STM32G474QET6. It can control the power stage of converters requiring high pin counting (PFC, DC-DC, DCAC), or can be used to control the dual stage conversion (PFC+DCDC). The STEVAL-DPSG474Q consists of a platform based on STM32G474QE MCU from the STM32G4 family. The STM32G474QE MCU includes the Arm® Cortex®-M4 32-bit RISC core operating at up to 170MHz frequency, a floating-point unit (FPU), a full set of DSP instructions, and high-speed embedded memories (512Kbytes of flash memory and 128Kbytes of SRAM). The device embeds peripherals that allow mathematical/arithmetic function acceleration. The MCU offers: 5 fast 12bit ADCs, 7 comparators, 6 op-amp, 7 DAC chs (3 external and 4 internal), low-power RTC, 32-bit timers, 3 timers dedicated to motor control, 7 general-purpose 16-bit timers, one 16-bit low-power timer, and HRTIM with 184 ps resolution, specifically designed to drive power conversion systems.
- Control board for power converters: SMPS, PFC, DC-DC and DC-AC converters
- LDO embedded for 5V supply
- Board connectors: 32-pin digital and 68-pin analogue main connector and USB micro 5 V only
- ESD protection and filter for MCU pin connections
- Analog and digital pins test points
- Expansion CONN: SWIM–UART–I2C communication protocol CONN, 14-pin analogue and digital connectors
- 3 user LEDs (status–error–fault), 1 bicolour LED for full debugging and Reset button
- Support of a wide choice of IDEs: IAR™, Keil®, and STM32CubeIDE
- Ecosystem compatibility: STM32Cube environment
- Suitable for power supplies and converters, digital power, server & telecom power applications
Műszaki adatok
STMicroelectronics
Power Management
Digital Power Supply Control Board STM32G474QET6
-
STM32G474QET6
SMPS, PFC, DC-DC & DC-AC Converter
-
No SVHC (25-Jun-2025)
Műszaki dokumentumok (1)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Italy
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány