Többre van szüksége?
| Mennyiség | |
|---|---|
| 1+ | 6 254,085 Ft |
Termékinformáció
Termékáttekintés
MIKROE-6603 is a Counter 2 Click compact add-on board designed for accurate counting of external clock pulses, ideal for monitoring repetitive digital events in embedded systems. It is based on the S-35770, a 24-bit binary-up counter IC from ABLIC that communicates via the I2C interface. The board supports counting ranges from 0 to 16,777,215 and includes a red LOOP LED indicator connected to the LP pin for visual overflow detection. It features a dedicated RST pin for external reset and supports the Click Snap feature that allows the counting module to be detached and used independently with access to all relevant signal pins. This Click board™ is well-suited for use in industrial metering, instrumentation, amusement equipment, and life-cycle tracking applications.
- Click board size M is 42.9 x 25.4mm
- mikroBUS™ compatibility
- Input voltage is 3.3V or 5V
Műszaki adatok
Counter 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
RoHS
RoHS
Termékmegfelelőségi tanúsítvány