ARCA IEC Series Plastic Enclosures:
68 termék találhatóARCA IEC Series Plastic Enclosures
Driven by innovation and market demand, the ARCA is the ideal and cost-effective alternative to stainless steel NEMA cabinets or fiberglass enclosures. UL listed and rated NEMA 4X ARCA is molded in UV and impact-resistant polycarbonate and well suited for harsh and demanding environments. In a nutshell, ARCA has all the features of steel but with the benefits of high-grade thermoplastic.
- 7.8 x11.8x5.9 to 31.5 x 23.6x 11.8 inches
- 200 x 300 x 150 mm - 800 x 600 x 300 mm
- PC: UL listed NEMA 4 and 4X, IP 66; IK 10
- High Performance cabinets for demanding environments
- Wall Mounting cabinets with hinged doors
- 100 % corrosion free and very rigid construction
- Multitude of accessories available
- Wide gasket and molded ribs for better stability and ingress protection
- Door guide for secure closing
- Applications: Control or power/ distribution cabinet, Small power distribution board, Control unit
Nézet
Beszerző
Mérnök
Gyártó
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 84 726,000 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 300mm | 300mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 11.81" | 11.81" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 87 362,550 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 500mm | IP66 | Grey | - | 8.27" | 15.75" | 19.69" | ARCA IEC Series | |||||
Each | 1+ 66 128,400 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 300mm | IP66 | Grey | - | 8.27" | 15.75" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 64 662,300 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 210mm | 300mm | 400mm | IP66 | Grey | - | 8.27" | 11.81" | 15.75" | ARCA IEC Series | |||||
Each | 1+ 98 058,600 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 600mm | IP66 | Grey | - | 8.27" | 15.75" | 23.62" | ARCA IEC Series | |||||
Each | 1+ 37 142,550 Ft 5+ 36 401,400 Ft 10+ 35 656,200 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 150mm | 200mm | 300mm | IP66 | Grey | - | 5.91" | 7.87" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 38 361,600 Ft 5+ 37 596,150 Ft 10+ 36 826,650 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 150mm | 300mm | 200mm | IP66 | Grey | - | 5.91" | 11.81" | 7.87" | ARCA IEC Series | |||||
Each | 1+ 118 571,850 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 600mm | 210mm | IP66 | Grey | - | 15.75" | 23.62" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 79 704,000 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 300mm | 150mm | IP65 | Grey | - | 15.75" | 11.81" | 5.9" | ARCA IEC Series | |||||
Each | 1+ 187 907,850 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 700mm | 500mm | 300mm | IP66 | Grey | - | 27.56" | 19.69" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 103 999,950 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 300mm | 300mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 11.81" | 11.81" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 121 038,300 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 600mm | 400mm | 210mm | IP65 | Grey | - | 23.62" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 69 068,700 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 300mm | 200mm | 150mm | IP65 | Grey | - | 11.81" | 7.87" | 5.9" | ARCA IEC Series | |||||
Each | 1+ 111 804,300 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 297 723,600 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP65 | Grey | - | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 324 295,650 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 800mm | 600mm | 300mm | IP65 | Grey | - | 31.5" | 23.62" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 85 544,100 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 400mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 15.75" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 207 392,400 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP66 | Grey | NEMA 1, 4, 4X, 12, 13 | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 84 325,050 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 300mm | 210mm | IP66 | Grey | - | 15.75" | 11.81" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 79 303,050 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 300mm | 150mm | IP66 | Grey | - | 15.75" | 11.81" | 5.9" | ARCA IEC Series | |||||
Each | 1+ 85 596,750 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 199 498,950 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP66 | Grey | - | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ 92 497,950 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 400mm | 400mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 15.75" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 136 752,300 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ 235 078,200 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 500mm | 700mm | 300mm | IP65 | Grey | - | 19.69" | 27.56" | 11.81" | ARCA IEC Series |