MNX Series Plastic Enclosures:
99 termék találhatóFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
Nézet
Beszerző
Mérnök
Gyártó
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9 116,550 Ft 5+ 8 934,300 Ft 10+ 8 752,050 Ft 20+ 8 569,800 Ft 50+ 8 387,550 Ft | Min.: 1 / Több.: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 9 744,300 Ft 5+ 9 549,900 Ft 10+ 9 355,500 Ft 20+ 9 161,100 Ft 50+ 8 966,700 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ 9 116,550 Ft 5+ 8 934,300 Ft 10+ 8 752,050 Ft 20+ 8 569,800 Ft 50+ 8 387,550 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 61 535,700 Ft 5+ 59 996,700 Ft 10+ 58 457,700 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 9 452,700 Ft 5+ 9 262,350 Ft 10+ 9 076,050 Ft 20+ 8 885,700 Ft 50+ 8 695,350 Ft | Min.: 1 / Több.: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 32 999,400 Ft 5+ 32 339,250 Ft 10+ 31 679,100 Ft 20+ 31 018,950 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ 24 425,550 Ft 5+ 23 935,500 Ft 10+ 23 449,500 Ft 20+ 22 959,450 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ 11 712,600 Ft 5+ 11 421,000 Ft 10+ 11 129,400 Ft 20+ 10 578,600 Ft 50+ 10 368,000 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ 53 565,300 Ft 5+ 52 317,900 Ft 10+ 51 131,250 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 10 019,700 Ft 5+ 9 821,250 Ft 10+ 9 618,750 Ft 20+ 9 420,300 Ft 50+ 9 217,800 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 100mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ 15 013,350 Ft 5+ 14 713,650 Ft 10+ 14 413,950 Ft 20+ 14 114,250 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 150mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 5.91" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 8 808,750 Ft 5+ 8 590,050 Ft 10+ 8 371,350 Ft 20+ 7 958,250 Ft 50+ 7 800,300 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ 11 635,650 Ft 5+ 11 404,800 Ft 10+ 11 169,900 Ft 20+ 10 939,050 Ft 50+ 10 704,150 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 14 288,400 Ft 5+ 14 000,850 Ft 10+ 13 717,350 Ft 20+ 13 429,800 Ft 50+ 13 146,300 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 14 644,800 Ft 5+ 14 353,200 Ft 10+ 14 057,550 Ft 20+ 13 765,950 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 100mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 17 220,600 Ft 5+ 16 791,300 Ft 10+ 16 362,000 Ft 20+ 15 531,750 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ 30 723,300 Ft 5+ 29 957,850 Ft 10+ 29 188,350 Ft 20+ 27 714,150 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 255mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ 14 053,500 Ft 5+ 13 676,850 Ft 10+ 13 304,250 Ft 20+ 12 927,600 Ft 50+ 12 668,400 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 15 094,350 Ft 5+ 14 790,600 Ft 10+ 14 490,900 Ft 20+ 14 187,150 Ft | Min.: 1 / Több.: 1 | Industrial | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 4.92" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 9 958,950 Ft 5+ 9 760,500 Ft 10+ 9 562,050 Ft 20+ 9 359,550 Ft 50+ 9 161,100 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 60mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 18 160,200 Ft 5+ 17 706,600 Ft 10+ 17 253,000 Ft 20+ 16 394,400 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 150mm | 130mm | 180mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 5.9" | 5.1" | 7.1" | MNX Series | |||||
Each | 1+ 34 206,300 Ft 5+ 33 521,850 Ft 10+ 32 837,400 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 175mm | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 6.89" | MNX Series | |||||
Each | 1+ 31 930,200 Ft 5+ 31 290,300 Ft 10+ 30 654,450 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 100mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 3.94" | MNX Series | |||||
Each | 1+ 25 353,000 Ft 5+ 24 846,750 Ft 10+ 24 340,500 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ 28 337,850 Ft 5+ 27 770,850 Ft 10+ 27 203,850 Ft | Min.: 1 / Több.: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series |