2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures

                      TEMPO Series Plastic Enclosures:

                      45 termék található

                      TEMPO Series Plastic Enclosures

                      Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.

                      • Dimensions 3.7×2.6×2.4 inches up to 13.4×11.4×4.6 inches
                      • 95x65x60 mm ? 344x289x157 mm
                      • PC: UL NEMA 4X; IP 65; IK 08
                      • Transparent and opaque cover options
                      • Knock-out base option
                      • Multiple wall mounting options
                      • Plain cover for printing, stickers and switches
                      • Variety of accessories
                      • Wire sealing or sealing plugs for added security
                      • Application : Junction Box
                      Fibox Tempo Catalogues
                      TEMPO Series Plastic EnclosuresFIBOX
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Enclosure Type
                      Enclosure Material
                      External Height - Metric
                      External Width - Metric
                      External Depth - Metric
                      IP Rating
                      Body Colour
                      NEMA Rating
                      External Height - Imperial
                      External Width - Imperial
                      External Depth - Imperial
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      TA 191209 ENCLOSURE
                      FIBOX TA 191209 ENCLOSURE
                      1422669

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 90 mm
                      7. 122 mm
                      8. 187 mm
                      9. IP65
                      Each
                      1+
                      6 561,000 Ft
                      5+
                      6 431,400 Ft
                      10+
                      6 297,750 Ft
                      20+
                      6 168,150 Ft
                      50+
                      6 034,500 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      90mm
                      122mm
                      187mm
                      IP65
                      Light Grey
                      -
                      3.54"
                      4.8"
                      7.36"
                      TEMPO Series
                      TA 201610 ENCLOSURE
                      FIBOX TA 201610 ENCLOSURE
                      1422670

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Industrial
                      5. ABS
                      6. 98 mm
                      7. 163 mm
                      8. 201 mm
                      9. IP65
                      Each
                      1+
                      9 092,250 Ft
                      5+
                      8 910,000 Ft
                      10+
                      8 727,750 Ft
                      20+
                      8 545,500 Ft
                      50+
                      8 363,250 Ft
                      Min.: 1 / Több.: 1
                      Industrial
                      ABS
                      98mm
                      163mm
                      201mm
                      IP65
                      Grey
                      -
                      3.86"
                      6.42"
                      7.91"
                      TEMPO Series
                      TA 241911 ENCLOSURE
                      FIBOX TA 241911 ENCLOSURE
                      1422671

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 107 mm
                      7. 191 mm
                      8. 240 mm
                      9. IP65
                      Each
                      1+
                      12 486,150 Ft
                      5+
                      12 235,050 Ft
                      10+
                      11 988,000 Ft
                      20+
                      11 736,900 Ft
                      50+
                      11 485,800 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      107mm
                      191mm
                      240mm
                      IP65
                      Light Grey
                      -
                      4.21"
                      7.52"
                      9.45"
                      TEMPO Series
                      TA 292411 ENCLOSURE
                      FIBOX TA 292411 ENCLOSURE
                      1422672

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Industrial
                      5. ABS
                      6. 107 mm
                      7. 239 mm
                      8. 289 mm
                      9. IP65
                      Each
                      1+
                      16 835,850 Ft
                      5+
                      16 499,700 Ft
                      10+
                      16 163,550 Ft
                      20+
                      15 827,400 Ft
                      Min.: 1 / Több.: 1
                      Industrial
                      ABS
                      107mm
                      239mm
                      289mm
                      IP65
                      Grey
                      -
                      4.21"
                      9.41"
                      11.38"
                      TEMPO Series
                      TA 342912 ENCLOSURE
                      FIBOX TA 342912 ENCLOSURE
                      1422673

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 117 mm
                      7. 289 mm
                      8. 344 mm
                      9. IP65
                      Each
                      1+
                      21 003,300 Ft
                      5+
                      20 513,250 Ft
                      10+
                      20 043,450 Ft
                      20+
                      19 597,950 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      117mm
                      289mm
                      344mm
                      IP65
                      Light Grey
                      -
                      4.61"
                      11.38"
                      13.54"
                      TEMPO Series
                      TAM 131308 ENCLOSURE
                      FIBOX TAM 131308 ENCLOSURE
                      2473515

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Metric Knock-Outs
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 75 mm
                      7. 130 mm
                      8. 130 mm
                      9. IP65
                      Each
                      1+
                      7 188,750 Ft
                      5+
                      7 010,550 Ft
                      10+
                      6 840,450 Ft
                      20+
                      6 678,450 Ft
                      50+
                      6 520,500 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      75mm
                      130mm
                      130mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TAM 131007 ENCLOSURE
                      FIBOX TAM 131007 ENCLOSURE
                      2473514

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Metric Knock-Outs
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 65 mm
                      7. 95 mm
                      8. 130 mm
                      9. IP65
                      Each
                      1+
                      6 504,300 Ft
                      5+
                      6 374,700 Ft
                      10+
                      6 245,100 Ft
                      20+
                      6 115,500 Ft
                      50+
                      5 985,900 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      65mm
                      95mm
                      130mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TA 131308 ENCLOSURE
                      FIBOX TA 131308 ENCLOSURE
                      2473506

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 75 mm
                      7. 130 mm
                      8. 130 mm
                      9. IP65
                      Each
                      1+
                      5 957,550 Ft
                      5+
                      5 840,100 Ft
                      10+
                      5 718,600 Ft
                      20+
                      5 601,150 Ft
                      50+
                      5 479,650 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      75mm
                      130mm
                      130mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TA 131007 ENCLOSURE
                      FIBOX TA 131007 ENCLOSURE
                      2473505

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 65 mm
                      7. 95 mm
                      8. 130 mm
                      9. IP65
                      Each
                      1+
                      6 058,800 Ft
                      5+
                      5 937,300 Ft
                      10+
                      5 815,800 Ft
                      20+
                      5 694,300 Ft
                      50+
                      5 572,800 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      65mm
                      95mm
                      130mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TA 111107 ENCLOSURE
                      FIBOX TA 111107 ENCLOSURE
                      2473504

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK07
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 65 mm
                      7. 110 mm
                      8. 110 mm
                      9. IP65
                      Each
                      1+
                      5 913,000 Ft
                      5+
                      5 795,550 Ft
                      10+
                      5 678,100 Ft
                      20+
                      5 556,600 Ft
                      50+
                      5 439,150 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      65mm
                      110mm
                      110mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TAM 090706 ENCLOSURE
                      FIBOX TAM 090706 ENCLOSURE
                      2473512

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Metric Knock-Outs
                      3. Grey Cover
                      4. Multipurpose
                      5. ABS
                      6. 60 mm
                      7. 65 mm
                      8. 95 mm
                      9. IP65
                      Each
                      1+
                      6 787,800 Ft
                      5+
                      6 650,100 Ft
                      10+
                      6 516,450 Ft
                      20+
                      6 378,750 Ft
                      50+
                      6 245,100 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      60mm
                      65mm
                      95mm
                      IP65
                      Grey
                      -
                      -
                      -
                      -
                      TEMPO Series
                      TPC 292411T ENCLOSURE
                      FIBOX TPC 292411T ENCLOSURE
                      3977562

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 289 mm
                      5. 239 mm
                      6. 107 mm
                      7. IP65
                      Each
                      1+
                      35 947,800 Ft
                      5+
                      35 113,500 Ft
                      10+
                      34 315,650 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      289mm
                      239mm
                      107mm
                      IP65
                      Grey, Transparent
                      NEMA 1, 4, 4X, 12
                      11.38"
                      9.41"
                      4.21"
                      TEMPO Series
                      TPCM 201610 ENCLOSURE
                      FIBOX TPCM 201610 ENCLOSURE
                      4140805

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 201 mm
                      5. 163 mm
                      6. 99 mm
                      7. IK07
                      8. IK08
                      9. IP65
                      Each
                      1+
                      16 588,800 Ft
                      5+
                      16 256,700 Ft
                      10+
                      15 924,600 Ft
                      20+
                      15 592,500 Ft
                      50+
                      15 260,400 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      201mm
                      163mm
                      99mm
                      IK07, IK08, IP65
                      Grey
                      -
                      7.91"
                      6.42"
                      3.9"
                      TEMPO Series
                      TPCM 090706 ENCLOSURE
                      FIBOX TPCM 090706 ENCLOSURE
                      4140798

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 95 mm
                      5. 65 mm
                      6. 60 mm
                      7. IK07
                      8. IK08
                      9. IP65
                      Each
                      1+
                      7 528,950 Ft
                      5+
                      7 379,100 Ft
                      10+
                      7 229,250 Ft
                      20+
                      7 075,350 Ft
                      50+
                      6 925,500 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      95mm
                      65mm
                      60mm
                      IK07, IK08, IP65
                      Grey
                      -
                      3.74"
                      2.56"
                      2.36"
                      TEMPO Series
                      TPC 201610T ENCLOSURE
                      FIBOX TPC 201610T ENCLOSURE
                      3977556

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 201 mm
                      5. 163 mm
                      6. 99 mm
                      7. IP65
                      Each
                      1+
                      17 030,250 Ft
                      5+
                      16 690,050 Ft
                      10+
                      16 349,850 Ft
                      20+
                      16 009,650 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      201mm
                      163mm
                      99mm
                      IP65
                      Grey, Transparent
                      NEMA 1, 4, 4X, 12
                      7.91"
                      6.42"
                      3.9"
                      TEMPO Series
                      TA 292415 ENCLOSURE
                      FIBOX TA 292415 ENCLOSURE
                      4140788

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. ABS
                      4. 289 mm
                      5. 239 mm
                      6. 150 mm
                      7. IK07
                      8. IP65
                      Each
                      1+
                      25 818,750 Ft
                      5+
                      25 219,350 Ft
                      10+
                      24 644,250 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      289mm
                      239mm
                      150mm
                      IK07, IP65
                      Grey
                      -
                      11.38"
                      9.41"
                      5.91"
                      TEMPO Series
                      TA 191213 ENCLOSURE
                      FIBOX TA 191213 ENCLOSURE
                      4140785

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. ABS
                      4. 187 mm
                      5. 122 mm
                      6. 130 mm
                      7. IK07
                      8. IP65
                      Each
                      1+
                      9 728,100 Ft
                      5+
                      9 533,700 Ft
                      10+
                      9 339,300 Ft
                      20+
                      9 144,900 Ft
                      50+
                      8 950,500 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      187mm
                      122mm
                      130mm
                      IK07, IP65
                      Grey
                      -
                      7.36"
                      4.8"
                      5.12"
                      TEMPO Series
                      TPC 342912 ENCLOSURE
                      FIBOX TPC 342912 ENCLOSURE
                      3977563

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 344 mm
                      5. 289 mm
                      6. 117 mm
                      7. IP65
                      Each
                      1+
                      39 532,050 Ft
                      5+
                      38 612,700 Ft
                      10+
                      37 737,900 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      344mm
                      289mm
                      117mm
                      IP65
                      Grey
                      NEMA 1, 4, 4X, 12
                      13.54"
                      11.38"
                      4.61"
                      TEMPO Series
                      TPC 241911T ENCLOSURE
                      FIBOX TPC 241911T ENCLOSURE
                      3977558

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 240 mm
                      5. 191 mm
                      6. 107 mm
                      7. IP65
                      Each
                      1+
                      30 298,050 Ft
                      5+
                      29 544,750 Ft
                      10+
                      28 787,400 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      240mm
                      191mm
                      107mm
                      IP65
                      Grey, Transparent
                      NEMA 1, 4, 4X, 12
                      9.45"
                      7.52"
                      4.21"
                      TEMPO Series
                      TAM 201614 ENCLOSURE
                      FIBOX TAM 201614 ENCLOSURE
                      4140791

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. ABS
                      4. 201 mm
                      5. 163 mm
                      6. 140 mm
                      7. IK07
                      8. IP65
                      Each
                      1+
                      14 685,300 Ft
                      5+
                      14 389,650 Ft
                      10+
                      14 098,050 Ft
                      20+
                      13 802,400 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      201mm
                      163mm
                      140mm
                      IK07, IP65
                      Grey
                      -
                      7.91"
                      6.42"
                      5.51"
                      TEMPO Series
                      TPCM 111107 ENCLOSURE
                      FIBOX TPCM 111107 ENCLOSURE
                      4140799

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 110 mm
                      5. 110 mm
                      6. 65 mm
                      7. IK07
                      8. IK08
                      9. IP65
                      Each
                      1+
                      9 926,550 Ft
                      5+
                      9 728,100 Ft
                      10+
                      9 529,650 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      110mm
                      110mm
                      65mm
                      IK07, IK08, IP65
                      Grey
                      -
                      4.33"
                      4.33"
                      2.56"
                      TEMPO Series
                      TPCM 131308 ENCLOSURE
                      FIBOX TPCM 131308 ENCLOSURE
                      4140802

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 130 mm
                      5. 130 mm
                      6. 75 mm
                      7. IK07
                      8. IK08
                      9. IP65
                      Each
                      1+
                      9 711,900 Ft
                      5+
                      9 517,500 Ft
                      10+
                      9 323,100 Ft
                      20+
                      9 128,700 Ft
                      50+
                      8 934,300 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      130mm
                      130mm
                      75mm
                      IK07, IK08, IP65
                      Grey
                      -
                      5.12"
                      5.12"
                      2.95"
                      TEMPO Series
                      TPC 342912T ENCLOSURE
                      FIBOX TPC 342912T ENCLOSURE
                      3977564

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 344 mm
                      5. 289 mm
                      6. 117 mm
                      7. IP65
                      Each
                      2+
                      39 973,500 Ft
                      Min.: 2 / Több.: 2
                      Multipurpose
                      Polycarbonate
                      344mm
                      289mm
                      117mm
                      IP65
                      Grey, Transparent
                      NEMA 1, 4, 4X, 12
                      13.54"
                      11.38"
                      4.61"
                      TEMPO Series
                      TPC 292411 ENCLOSURE
                      FIBOX TPC 292411 ENCLOSURE
                      3977561

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 289 mm
                      5. 239 mm
                      6. 107 mm
                      7. IP65
                      Each
                      1+
                      35 417,250 Ft
                      5+
                      34 591,050 Ft
                      10+
                      33 809,400 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      Polycarbonate
                      289mm
                      239mm
                      107mm
                      IP65
                      Grey
                      NEMA 1, 4, 4X, 12
                      11.38"
                      9.41"
                      4.21"
                      TEMPO Series
                      TA 342916 ENCLOSURE
                      FIBOX TA 342916 ENCLOSURE
                      4140789

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. ABS
                      4. 344 mm
                      5. 289 mm
                      6. 160 mm
                      7. IK07
                      8. IP65
                      Each
                      1+
                      39 884,400 Ft
                      5+
                      39 086,550 Ft
                      10+
                      38 288,700 Ft
                      Min.: 1 / Több.: 1
                      Multipurpose
                      ABS
                      344mm
                      289mm
                      160mm
                      IK07, IP65
                      Grey
                      -
                      13.54"
                      11.37"
                      6.3"
                      TEMPO Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–25 az össz. 45 termékből
                      össz. 2 oldalból