Embedded Computers:
127 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Processor Core Type
SOC Type
Silicon Manufacturer
Core Number
Core Type
Silicon Family Name
No. of Cores
Core Architecture
Processor Speed
RAM Memory
Core Sub-Architecture
Silicon Core Number
RAM Memory Size
Kit Contents
CPU Speed
Interfaces
Operating System
Compute Module Interface
Wi-Fi Connectivity
Operating Temperature Range
Bluetooth Connectivity
Fanless
Product Range
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70 283,700 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 8GB LPDDR4 | - | - | 8GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -25°C to +60°C | Bluetooth 5.0 BLE | - | Compute Module 4 Nano Series | |||||
Each | 1+ 85 272,750 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, CAN, DSI, HDMI, PCIe, RS232, RS485, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | - | Bluetooth 5.0 BLE | - | Compute Module 4 Sensing Series | |||||
Each | 1+ 66 460,500 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 4GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB | Dual Band 802.11ac Wi-Fi | - | Bluetooth 5.0 BLE | - | ED-IPC3020 Series | |||||
Each | 1+ 65 978,550 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB | Dual Band 802.11ac Wi-Fi | - | Bluetooth 5.0 BLE | - | ED-IPC3020 Series | |||||
Each | 1+ 34 425,000 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 1GB LPDDR4 | - | - | 1GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | - | -25°C to +60°C | - | - | Compute Module 4 Nano Series | |||||
Each | 1+ 40 159,800 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 2GB LPDDR4 | - | - | 2GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -25°C to +60°C | Bluetooth 5.0 BLE | - | Compute Module 4 Nano Series | |||||
Each | 1+ 74 584,800 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, HDMI, PCIe, USB | 2.4GHz and 5GHz 802.11 ac | - | Bluetooth 5.0 BLE | - | ED-HMI3010 Series | |||||
Each | 1+ 92 133,450 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, USB | 2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac | - | Bluetooth 5.0 | - | ED-HMI2020 Series | |||||
Each | 1+ 76 978,350 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 63 589,050 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 4GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB | Dual Band 802.11ac Wi-Fi | - | Bluetooth 5.0 BLE | - | ED-IPC3020 Series | |||||
Each | 1+ 61 681,500 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 4GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, HDMI, PCIe, USB | 2.4GHz and 5GHz 802.11 ac | - | Bluetooth 5.0 BLE | - | ED-HMI3010 Series | |||||
Each | 1+ 73 414,350 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, HDMI, PCIe, USB | 2.4GHz and 5GHz 802.11 ac | - | Bluetooth 5.0 BLE | - | ED-HMI3010 Series | |||||
Each | 1+ 98 496,000 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 8GB LPDDR4 | - | - | 8GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 98 439,300 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac | - | Bluetooth 5.0 BLE | - | ED-IPC2100 Series | |||||
Each | 1+ 95 243,850 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 91 801,350 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 8GB LPDDR4 | - | - | 8GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 99 451,800 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 81 210,600 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac | - | Bluetooth 5.0 BLE | - | ED-IPC2100 Series | |||||
Each Veszélyes árucikk: szállítási ideje meghosszabbodhat. A rendelésében szereplő egyéb árucikkeket ez nem érinti. | 1+ 178 155,450 Ft | Min.: 1 / Több.: 1 | Intel Xeon Core | - | Intel | Q470E | - | Comet Lake-S | - | Xeon Core | 3.8GHz | - | - | Q470E | 128GB | Q470E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw | - | - | Windows 10, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
4293517 RoHS | Each | 1+ 192 386,476 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4293518 RoHS | Each | 1+ 213 980,422 Ft | Min.: 1 / Több.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 40 119,474 Ft | Min.: 1 / Több.: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 4GB LPDDR4 | - | - | 4GB | CM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, DSI, HDMI, PCIe, USB | Raspberry Pi OS | Ethernet, DSI, HDMI, PCIe, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -20°C to 85°C | Bluetooth 5.0 BLE | No | Compute Module 4 IO Series | |||||
Each Veszélyes árucikk: szállítási ideje meghosszabbodhat. A rendelésében szereplő egyéb árucikkeket ez nem érinti. | 1+ 99 642,150 Ft | Min.: 1 / Több.: 1 | Intel Celeron Quad Core | - | Intel | J6413 | - | Elkhart Lake | - | Celeron | 1.8GHz | - | - | J6413 | 32GB | J6413, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, Bracket, Heatsink/ATX Cable | - | - | Windows Embedded, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
Each | 1+ 221 371,339 Ft | Min.: 1 / Több.: 1 | ARM Cortex A9, ARMv7 Dual Core | - | - | Armada 385 | - | - | - | - | 1.33GHz | - | - | - | 2GB | Open Modular Edge Computer | - | USB | Linux | - | - | -25°C to +75°C | - | - | - | |||||
Each | 1+ 177 022,123 Ft | Min.: 1 / Több.: 1 | ARM Cortex A8, ARMv7 Single Core | - | - | AM3352 | - | - | - | - | 1GHz | - | - | - | 1GB | Open Modular Edge Computer | - | - | Linux | - | - | -25°C to +75°C | - | - | - |