LYTSwitch-0 Series AC / DC LED Driver ICs:
8 termék találhatóLYTSwitch-0 Series AC / DC LED Driver ICs
The LYTSwitch-0 family is specifically designed for low cost LED bulb and T8 tube applications. LYTSwitch-0 devices monolithically integrate a 700 V power MOSFET, oscillator, ON/OFF controller scheme, EMI reduction and control functions including cycle-by-cycle current limit and thermal shutdown circuitry into one IC.
- High power factor meeting EU and USA requirements
- Very low component count
- Frequency jitter reduces EMI
- No bias supply or transformer required
- Integrated auto-restart for short-circuit, open-circuit and open loop faults
- Hysteretic over temperature protection (135°C) provide extensive protection at no additional cost
- Buck, buck-boost non-isolated flyback, and boost architectures
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
Nézet
Beszerző
Mérnök
Gyártó
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 200,880 Ft 10+ 195,615 Ft 50+ 189,945 Ft 100+ 184,680 Ft 250+ 181,035 Ft További árak… | Min.: 1 / Több.: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 174,960 Ft | Min.: 2000 / Több.: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 159,570 Ft | Min.: 2000 / Több.: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 290,385 Ft 10+ 253,935 Ft 100+ 210,600 Ft 500+ 188,730 Ft 1000+ 174,150 Ft További árak… | Min.: 1 / Több.: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 80mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 210,195 Ft 500+ 188,325 Ft 1000+ 174,150 Ft 2500+ 162,405 Ft 5000+ 144,990 Ft | Min.: 100 / Több.: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos Csomagolási lehetőségek | 1+ 289,980 Ft 10+ 253,935 Ft 100+ 210,195 Ft 500+ 188,325 Ft 1000+ 174,150 Ft További árak… | Min.: 1 / Több.: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
Each | 1+ 89,910 Ft | Min.: 1 / Több.: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 110,970 Ft | Min.: 1 / Több.: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 280mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series |