2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      HLG-120H-C AC / DC LED Power Supplies:

                      20 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      HLG-120H-C500A
                      MEAN WELL HLG-120H-C500A
                      3481686

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150 W
                      4. 300 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      17 244,900 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150W
                      300VDC
                      500mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C500B
                      MEAN WELL HLG-120H-C500B
                      3481691

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150 W
                      4. 300 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      23 838,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150W
                      300VDC
                      500mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1400A
                      MEAN WELL HLG-120H-C1400A
                      3481684

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 151.2 W
                      4. 108 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      21 145,050 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      151.2W
                      108VDC
                      1.4A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C350B
                      MEAN WELL HLG-120H-C350B
                      3481690

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 430 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      21 469,050 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      430VDC
                      350mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1050AB
                      MEAN WELL HLG-120H-C1050AB
                      3481693

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 155.4 W
                      4. 148 VDC
                      5. 1.05 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      18 212,850 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      155.4W
                      148VDC
                      1.05A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C700B
                      MEAN WELL HLG-120H-C700B
                      3481692

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 215 VDC
                      5. 700 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      24 555,150 Ft
                      5+
                      23 911,200 Ft
                      10+
                      23 303,700 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      215VDC
                      700mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1400AB
                      MEAN WELL HLG-120H-C1400AB
                      3481695

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 151.2 W
                      4. 108 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      22 027,950 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      151.2W
                      108VDC
                      1.4A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C350A
                      MEAN WELL HLG-120H-C350A
                      3481685

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 430 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      21 003,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      430VDC
                      350mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1050B
                      MEAN WELL HLG-120H-C1050B
                      3481688

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 155.4 W
                      4. 148 VDC
                      5. 1.05 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      23 838,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      155.4W
                      148VDC
                      1.05A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C350AB
                      MEAN WELL HLG-120H-C350AB
                      3481696

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 430 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      24 324,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      430VDC
                      350mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C700AB
                      MEAN WELL HLG-120H-C700AB
                      3481698

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 215 VDC
                      5. 700 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      24 324,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      215VDC
                      700mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1050A
                      MEAN WELL HLG-120H-C1050A
                      3481683

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 155.4 W
                      4. 148 VDC
                      5. 1.05 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      23 238,900 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      155.4W
                      148VDC
                      1.05A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1400B
                      MEAN WELL HLG-120H-C1400B
                      3481689

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 151.2 W
                      4. 108 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      25 470,450 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      151.2W
                      108VDC
                      1.4A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C700A
                      MEAN WELL HLG-120H-C700A
                      3481687

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 215 VDC
                      5. 700 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      20 484,900 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      215VDC
                      700mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C500AB
                      MEAN WELL HLG-120H-C500AB
                      3481697

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150 W
                      4. 300 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      24 324,300 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150W
                      300VDC
                      500mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1400
                      MEAN WELL HLG-120H-C1400
                      3481681

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 151.2 W
                      4. 108 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      27 296,677 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      151.2W
                      108VDC
                      1.4A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C700
                      MEAN WELL HLG-120H-C700
                      3481679

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 215 VDC
                      5. 700 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      25 578,808 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      215VDC
                      700mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C350
                      MEAN WELL HLG-120H-C350
                      3481677

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150.5 W
                      4. 430 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      25 578,808 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150.5W
                      430VDC
                      350mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C1050
                      MEAN WELL HLG-120H-C1050
                      3481680

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 155.4 W
                      4. 148 VDC
                      5. 1.05 A
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      25 578,808 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      155.4W
                      148VDC
                      1.05A
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-120H-C500
                      MEAN WELL HLG-120H-C500
                      3481678

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150 W
                      4. 300 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      25 578,808 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      150W
                      300VDC
                      500mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–20 az össz. 20 termékből