2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      RACD04 Series AC / DC LED Power Supplies:

                      3 termék található

                      RACD04 Series AC / DC LED Power Supplies

                      These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

                      • 4W AC-DC class II LED power supply
                      • 350mA to 700mA constant current outputs
                      • Fully protected (OLP, SCP, OCP, OTP)
                      • Low standby power, ErP conform
                      • IP65 (suitable for dry and damp locations)
                      • Low cost
                      • Input Voltage Range: 90VAC - 264VAC
                      • Wired connections for independent or built-in use
                      • CE, CB, ENEC, CSA and UL8750 certified
                      • 3-year warranty
                      RACD04 Series Datasheet
                      RACD04 Series AC / DC LED Power SuppliesRECOM POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      RACD04-350
                      RECOM POWER RACD04-350
                      2774057

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4.2 W
                      3. 12 VDC
                      4. 350 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      4 325,400 Ft
                      5+
                      3 900,150 Ft
                      10+
                      3 835,350 Ft
                      20+
                      3 750,300 Ft
                      50+
                      3 661,200 Ft
                      Min.: 1 / Több.: 1
                      4.2W
                      12VDC
                      350mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      RACD04-500
                      RECOM POWER RACD04-500
                      3255650

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4 W
                      3. 8 VDC
                      4. 500 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      4 337,550 Ft
                      5+
                      3 900,150 Ft
                      10+
                      3 831,300 Ft
                      20+
                      3 734,100 Ft
                      50+
                      3 665,250 Ft
                      Min.: 1 / Több.: 1
                      4W
                      8VDC
                      500mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      RACD04-700
                      RECOM POWER RACD04-700
                      2774058

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4 W
                      3. 6 VDC
                      4. 700 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      5 111,100 Ft
                      5+
                      4 693,950 Ft
                      10+
                      4 592,700 Ft
                      20+
                      4 499,550 Ft
                      50+
                      4 402,350 Ft
                      Min.: 1 / Több.: 1
                      4W
                      6VDC
                      700mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–3 az össz. 3 termékből
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
                      Vásárlási feltételek
                      API-feltételek
                      Oldaltérkép
                      An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                      A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                      Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.