2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      XLG-240 AC / DC LED Power Supplies:

                      6 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      XLG-240-M-A
                      MEAN WELL XLG-240-M-A
                      3251660

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.4 W
                      4. 171 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      18 095,400 Ft
                      5+
                      17 734,950 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      239.4W
                      171VDC
                      1.4A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      XLG-240-H-AB
                      MEAN WELL XLG-240-H-AB
                      3251659

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.6 W
                      4. 56 VDC
                      5. 4.28 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      25 069,500 Ft
                      5+
                      23 818,050 Ft
                      10+
                      22 566,600 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      239.6W
                      56VDC
                      4.28A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      XLG-240-M-AB
                      MEAN WELL XLG-240-M-AB
                      3251661

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.4 W
                      4. 171 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      22 590,900 Ft
                      5+
                      21 460,950 Ft
                      10+
                      20 331,000 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      239.4W
                      171VDC
                      1.4A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      XLG-240-H-A
                      MEAN WELL XLG-240-H-A
                      3251658

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.6 W
                      4. 56 VDC
                      5. 4.28 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      18 095,400 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      239.6W
                      56VDC
                      4.28A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      XLG-240-24-A
                      MEAN WELL XLG-240-24-A
                      3251657

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 240 W
                      4. 24 VDC
                      5. 10 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      15 969,150 Ft
                      5+
                      15 118,650 Ft
                      10+
                      14 580,000 Ft
                      20+
                      14 332,950 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      240W
                      24VDC
                      10A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      XLG-240-12-A
                      MEAN WELL XLG-240-12-A
                      3251656

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 216 W
                      4. 12 VDC
                      5. 18 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      15 969,150 Ft
                      5+
                      15 118,650 Ft
                      10+
                      14 580,000 Ft
                      20+
                      14 332,950 Ft
                      Min.: 1 / Több.: 1
                      LED Lighting
                      216W
                      12VDC
                      18A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–6 az össz. 6 termékből