Noise Suppression & Safety Capacitors:
4137 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 116,235 Ft 100+ 85,050 Ft 500+ 83,430 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 1 891,350 Ft 10+ 1 563,300 Ft 25+ 1 316,250 Ft 50+ 1 101,600 Ft 100+ 1 020,600 Ft | Min.: 1 / Több.: 1 | - | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 250VAC | - | - | - | - | - | 22.5mm | -40°C | 85°C | FE-SP-CR Series | - | - | |||||
Each | 10+ 166,860 Ft 50+ 129,195 Ft 100+ 106,920 Ft 800+ 84,645 Ft 1600+ 83,025 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 144,585 Ft 100+ 131,625 Ft 500+ 107,730 Ft 1500+ 63,180 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 947,700 Ft 10+ 615,600 Ft 25+ 591,300 Ft 50+ 567,000 Ft 100+ 421,200 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ 506,250 Ft 10+ 351,135 Ft 25+ 344,250 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 623,700 Ft 10+ 494,100 Ft 50+ 425,250 Ft 100+ 307,800 Ft 200+ 269,325 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1 287,900 Ft 10+ 927,450 Ft 50+ 765,450 Ft 170+ 615,600 Ft 510+ 554,850 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Teljes tekercs | 6800+ 39,609 Ft | Min.: 6800 / Több.: 6800 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 10+ 166,455 Ft 50+ 165,645 Ft 100+ 164,430 Ft 750+ 117,855 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 118,665 Ft 100+ 107,325 Ft 500+ 86,670 Ft 1300+ 71,685 Ft 2600+ 66,420 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ 198,855 Ft 50+ 198,450 Ft 100+ 143,370 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Teljes tekercs | 6800+ 61,965 Ft | Min.: 6800 / Több.: 6800 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | - | - | 10mm | -40°C | 110°C | B32021 Series | - | - | |||||
Each | 10+ 196,830 Ft 50+ 183,060 Ft 100+ 168,885 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 1 308,150 Ft 10+ 963,900 Ft 50+ 842,400 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 400V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 309,825 Ft 50+ 303,750 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 112,185 Ft 100+ 101,250 Ft 500+ 81,810 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 1 291,950 Ft 10+ 899,100 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 1+ 603,450 Ft 10+ 317,115 Ft 50+ 310,635 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 200V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ 116,235 Ft 100+ 105,705 Ft 500+ 86,265 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 113,400 Ft 100+ 78,975 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 5+ 249,480 Ft 50+ 224,775 Ft 250+ 173,340 Ft | Min.: 5 / Több.: 5 | Metallized PP | Radial Box - 2 Pin | 0.41µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | AEC-Q200 | - | |||||
Each | 1+ 155,115 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | |||||
Each | 1+ 196,020 Ft 50+ 158,355 Ft 100+ 141,345 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 230V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each (Supplied on Full Reel) Teljes tekercs | 1200+ 136,485 Ft | Min.: 1200 / Több.: 1200 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - |