General Purpose Film Capacitors:
23 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 457,650 Ft 50+ 270,945 Ft 250+ 192,375 Ft 500+ 176,985 Ft 1000+ 141,750 Ft További árak… | Min.: 5 / Több.: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | 10mm | 12.5mm | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | |||||
Each | 1000+ 71,685 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 84,240 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 4000+ 63,990 Ft | Min.: 4000 / Több.: 4000 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 68,445 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 4000+ 70,065 Ft | Min.: 4000 / Több.: 4000 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 67,230 Ft | Min.: 1000 / Több.: 1000 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | 7.5mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 1000+ 65,205 Ft | Min.: 1000 / Több.: 1000 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | 5mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 500+ 77,355 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1200+ 107,730 Ft | Min.: 1200 / Több.: 1200 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.4mm | 13.2mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 85,050 Ft | Min.: 500 / Több.: 500 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | 10mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 1200+ 93,555 Ft | Min.: 1200 / Több.: 1200 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.4mm | 13.2mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 4000+ 62,370 Ft | Min.: 4000 / Több.: 4000 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 123,525 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.4mm | 13.2mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1000+ 74,115 Ft | Min.: 1000 / Több.: 1000 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | 7.5mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 1000+ 63,990 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 75,330 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 4000+ 64,800 Ft | Min.: 4000 / Több.: 4000 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 74,925 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 74,115 Ft | Min.: 1000 / Több.: 1000 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | 5mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 500+ 77,355 Ft | Min.: 500 / Több.: 500 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | 10mm | 12mm | 5mm | 13.2mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 500+ 107,730 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.4mm | 13.2mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 74,115 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C |