R71 Series General Purpose Film Capacitors:
51 termék találhatóR71 Series General Purpose Film Capacitors
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements.
- Voltage range: 420 ? 1,000 VDC
- Capacitance range: 0.01 ? 22 µF
- Lead Spacing: 10 ? 37.5 mm
- Capacitance tolerance: ±10%, ±20%, ±5% (on request)
- Climatic category: 55/105/56 IEC 60068?1
- Operating temperature range of ?55°C to +105°C
- RoHS compliance and lead-free terminations
- Self-healing
- Tape & Reel packaging in accordance with IEC 60286?2
- Application: Power factor correction, High Pulse, Not suitable for across-the-line application
Nézet
Beszerző
Mérnök
Gyártó
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 97,200 Ft 100+ 83,835 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 267,705 Ft 50+ 234,900 Ft 490+ 202,095 Ft | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 13mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 291,195 Ft 50+ 265,275 Ft 300+ 239,355 Ft 600+ 225,180 Ft 1200+ 213,435 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 82,215 Ft 100+ 68,850 Ft 500+ 60,345 Ft 1800+ 46,575 Ft 3600+ 46,170 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 251,505 Ft 50+ 217,080 Ft 350+ 182,250 Ft 700+ 178,605 Ft 1050+ 174,960 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | |||||
Each | 1+ 562,950 Ft 10+ 461,700 Ft 50+ 405,000 Ft 288+ 352,755 Ft 576+ 331,695 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 178,605 Ft 100+ 121,500 Ft 500+ 99,225 Ft 1000+ 91,935 Ft 2000+ 83,430 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 132,030 Ft 100+ 119,880 Ft 900+ 91,935 Ft 1800+ 89,100 Ft 2700+ 86,265 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 274,995 Ft 50+ 248,670 Ft 350+ 221,940 Ft 700+ 212,220 Ft 1050+ 202,500 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | |||||
Each | 1+ 1 287,900 Ft 10+ 882,900 Ft 50+ 724,950 Ft 176+ 575,100 Ft 528+ 518,400 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71 Series | -55°C | 105°C | |||||
Each | 1+ 984,150 Ft 10+ 652,050 Ft 50+ 635,850 Ft 128+ 538,650 Ft 512+ 502,200 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 425,250 Ft 50+ 386,370 Ft 410+ 263,655 Ft 820+ 246,645 Ft 1230+ 243,810 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | |||||
Each | 1+ 656,100 Ft 10+ 351,540 Ft 50+ 324,000 Ft 250+ 296,460 Ft 500+ 279,045 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 219,105 Ft 50+ 208,170 Ft 100+ 197,235 Ft 500+ 165,240 Ft 1000+ 156,330 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 305,775 Ft 50+ 290,790 Ft 410+ 227,205 Ft 820+ 196,425 Ft 1230+ 177,390 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 145,395 Ft 100+ 133,650 Ft 900+ 101,655 Ft 1800+ 93,555 Ft 2700+ 85,455 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 314,685 Ft 50+ 313,470 Ft 100+ 279,855 Ft 500+ 211,815 Ft 1000+ 191,160 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 149,850 Ft 100+ 136,485 Ft 500+ 111,780 Ft 1000+ 99,630 Ft 2000+ 98,820 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -40°C | 110°C | |||||
Each | 10+ 153,090 Ft 100+ 134,865 Ft 700+ 113,400 Ft 1400+ 112,590 Ft 2100+ 111,780 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 249,075 Ft 50+ 238,950 Ft 100+ 228,825 Ft 500+ 210,600 Ft 1000+ 183,060 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 149,040 Ft 100+ 136,080 Ft 500+ 100,845 Ft 1300+ 89,100 Ft 2600+ 87,885 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 360,045 Ft 50+ 314,280 Ft 360+ 268,515 Ft 720+ 263,655 Ft 1080+ 258,390 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ 218,295 Ft 50+ 208,980 Ft 100+ 199,665 Ft 750+ 148,230 Ft 1500+ 145,395 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71 Series | -40°C | 110°C | |||||
Each | 10+ 127,170 Ft 100+ 115,830 Ft 500+ 95,175 Ft 1000+ 91,935 Ft 2000+ 73,305 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R71 Series | -40°C | 110°C | |||||
Each | 10+ 105,300 Ft 100+ 95,175 Ft 500+ 77,355 Ft 1800+ 61,965 Ft 3600+ 60,750 Ft További árak… | Min.: 10 / Több.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71 Series | -55°C | 105°C |