F340Y2 Series Noise Suppression & Safety Capacitors:
384 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 494,100 Ft 10+ 317,115 Ft 50+ 313,065 Ft 200+ 308,610 Ft 400+ 268,515 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1+ 1 360,800 Ft 5+ 1 097,550 Ft 10+ 830,250 Ft 25+ 769,500 Ft 50+ 712,800 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1+ 1 028,700 Ft 5+ 805,950 Ft 10+ 583,200 Ft 25+ 562,950 Ft 50+ 542,700 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 1 275,750 Ft | Min.: 100 / Több.: 100 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1000+ 151,065 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 70+ 1 449,900 Ft | Min.: 70 / Több.: 70 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 60+ 1 879,200 Ft | Min.: 60 / Több.: 60 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | Y2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 500+ 202,500 Ft | Min.: 500 / Több.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 200+ 619,650 Ft | Min.: 200 / Több.: 200 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1000+ 125,550 Ft | Min.: 1000 / Több.: 1000 | Metallized PP | Radial Box - 2 Pin | 12000pF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 250+ 362,070 Ft | Min.: 250 / Több.: 250 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 300+ 279,855 Ft | Min.: 300 / Több.: 300 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 250+ 361,260 Ft | Min.: 250 / Több.: 250 | Metallized PP | Radial Box - 2 Pin | 68000pF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 200+ 429,300 Ft | Min.: 200 / Több.: 200 | Metallized PP | Radial Box - 2 Pin | 82000pF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 200+ 522,450 Ft | Min.: 200 / Több.: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 125+ 923,400 Ft | Min.: 125 / Több.: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 275+ 692,550 Ft | Min.: 275 / Több.: 275 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 600+ 351,945 Ft | Min.: 600 / Több.: 600 | Metallized PP | Radial Box - 2 Pin | 56000pF | ± 5% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 125+ 733,050 Ft | Min.: 125 / Több.: 125 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 900+ 186,300 Ft | Min.: 900 / Több.: 900 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 250+ 351,945 Ft | Min.: 250 / Több.: 250 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 935,550 Ft | Min.: 100 / Több.: 100 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 125+ 720,900 Ft | Min.: 125 / Több.: 125 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1250+ 129,600 Ft | Min.: 1250 / Több.: 1250 | Metallized PP | Radial Box - 2 Pin | 12000pF | ± 5% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 300+ 305,370 Ft | Min.: 300 / Több.: 300 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 20% | Y2 | Through Hole | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||