C4AQ-P Series Power Film Capacitors:
96 termék találhatóKEMET C4AQ-P SERIES
The C4AQ-P capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin, and uses 2 or 4 tinned wires.Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements with longer life performances at 125°C.
- Long life at 125°C
- Self-healing
- Low loss
- Low ESL
- Low profile dimensions available
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
Nézet
Beszerző
Mérnök
Gyártó
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 146,500 Ft 10+ 1 482,300 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 40V/µs | 320A | 12.9A | 8700µohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3 774,600 Ft 10+ 2 770,200 Ft 58+ 2 502,900 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 450V | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 3700µohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5 686,200 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | 450V | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 2300µohm | 42mm | 30mm | 45mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 490,750 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 30V/µs | 600A | 17.4A | 5200µohm | 42mm | 28mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3 013,200 Ft 10+ 2 004,750 Ft 64+ 1 911,600 Ft 128+ 1 818,450 Ft 512+ 1 777,950 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | 65V/µs | 1.625kA | 16A | 4800µohm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 850,500 Ft 10+ 700,650 Ft 50+ 591,300 Ft 234+ 494,100 Ft 702+ 421,200 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0142ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8 914,050 Ft 30+ 5 848,200 Ft 60+ 5 694,300 Ft 120+ 5 540,400 Ft 270+ 5 277,150 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 450V | Radial Leaded | - | 30V/µs | 2.7kA | 35.1A | 1900µohm | 42mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1 101,600 Ft 10+ 777,600 Ft 50+ 733,050 Ft 234+ 684,450 Ft 702+ 652,050 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 65V/µs | 364A | 8.2A | 0.0118ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1 296,000 Ft 10+ 716,850 Ft 96+ 668,250 Ft 192+ 643,950 Ft 576+ 619,650 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 636,550 Ft 48+ 2 008,800 Ft 96+ 1 777,950 Ft 144+ 1 749,600 Ft 528+ 1 721,250 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 40V/µs | 400A | 14.7A | 6900µohm | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 668,950 Ft 10+ 1 757,700 Ft 60+ 1 676,700 Ft 120+ 1 591,650 Ft 540+ 1 458,000 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 30V/µs | 450A | 13.7A | 6800µohm | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 126,250 Ft 10+ 1 806,300 Ft 64+ 1 494,450 Ft 128+ 1 385,100 Ft 512+ 1 186,650 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 65V/µs | 813A | 14.1A | 6100µohm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5 528,250 Ft 30+ 3 985,200 Ft 60+ 3 790,800 Ft 120+ 3 596,400 Ft 510+ 3 187,350 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 30V/µs | 1.2kA | 28.7A | 2800µohm | 42mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 470,500 Ft 10+ 1 555,200 Ft 60+ 1 534,950 Ft 120+ 1 458,000 Ft 540+ 1 332,450 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 35V/µs | 350A | 12.5A | 8100µohm | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 377,350 Ft 10+ 1 705,050 Ft 50+ 1 615,950 Ft 132+ 1 522,800 Ft 528+ 1 377,000 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | - | 30V/µs | 225A | 7.6A | 0.0152ohm | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6 694,650 Ft 23+ 4 916,700 Ft 69+ 4 507,650 Ft 115+ 4 094,550 Ft 253+ 4 013,550 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 15V/µs | 825A | 26.4A | 4000µohm | 57.5mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5 767,200 Ft 27+ 3 973,050 Ft 54+ 3 896,100 Ft 108+ 3 819,150 Ft 270+ 3 815,100 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | - | 15V/µs | 825A | 23A | 4500µohm | 57.5mm | 30mm | 45mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 093,850 Ft 10+ 1 231,200 Ft 80+ 1 138,050 Ft 160+ 1 085,400 Ft 560+ 1 032,750 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 65V/µs | 650A | 11.7A | 7000µohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1 777,950 Ft 10+ 1 024,650 Ft 80+ 955,800 Ft 160+ 907,200 Ft 560+ 854,550 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3 373,650 Ft 10+ 2 114,100 Ft 58+ 2 069,550 Ft 116+ 2 020,950 Ft 522+ 1 749,600 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | - | 30V/µs | 600A | 15.6A | 5800µohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9 659,250 Ft 5+ 9 124,650 Ft 10+ 8 586,000 Ft 25+ 8 156,700 Ft 50+ 7 727,400 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 15V/µs | 1.5kA | 40.6A | - | 57.5mm | 45mm | 65mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5 690,250 Ft 10+ 4 876,200 Ft 25+ 4 576,500 Ft 50+ 4 268,700 Ft 100+ 3 418,200 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | 30V/µs | 1.35kA | 21.4A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3 483,000 Ft 10+ 2 903,850 Ft 25+ 2 539,350 Ft 50+ 2 178,900 Ft 100+ 1 745,550 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | 30V/µs | 360A | 8.6A | - | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2 486,700 Ft | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | PC Pin | - | 30V/µs | 900A | 19.5A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1 223,100 Ft 10+ 724,950 Ft 25+ 696,600 Ft 50+ 668,250 Ft 100+ 639,900 Ft További árak… | Min.: 1 / Több.: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 175A | 6.5A | - | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||