2. Passive Components
                                                                                                        3. Capacitors
                                                                                                        4. Polymer Capacitors
                                                                                                        5. Tantalum Polymer Capacitors
                                                                                                        Oldal nyomtatása

                                                                                                        T529P476M010AAE200

                                                                                                        Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 10 V, P, 0.2 ohm, 0805 [2012 Metric]

                                                                                                        KEMET
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        KEMET T529P476M010AAE200
                                                                                                        GyártóKEMET
                                                                                                        Gyártói cikkszámT529P476M010AAE200
                                                                                                        Rendelési kód2390057
                                                                                                        TermékskálaT529 KO-CAP Series
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        KEMET
                                                                                                        GyártóKEMET
                                                                                                        Gyártói cikkszámT529P476M010AAE200
                                                                                                        Rendelési kód2390057
                                                                                                        TermékskálaT529 KO-CAP Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Capacitance47µF
                                                                                                        Capacitance Tolerance± 20%
                                                                                                        Voltage(DC)10V
                                                                                                        Manufacturer Size CodeP
                                                                                                        ESR0.2ohm
                                                                                                        Capacitor Case / Package0805 [2012 Metric]
                                                                                                        Product Length2mm
                                                                                                        Product Width1.25mm
                                                                                                        Product Height1mm
                                                                                                        Ripple Current354mA
                                                                                                        Operating Temperature Min-55°C
                                                                                                        Operating Temperature Max105°C
                                                                                                        Product RangeT529 KO-CAP Series
                                                                                                        Qualification-
                                                                                                        SVHCNo SVHC (15-Jan-2018)

                                                                                                        Termékáttekintés

                                                                                                        The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.

                                                                                                        • Substrate termination
                                                                                                        • Low Profile: 1.0 mm maximum
                                                                                                        • Improved volumetric efficiency
                                                                                                        • Halogen-free epoxy
                                                                                                        • 260°C Reflow capable

                                                                                                        Alkalmazások

                                                                                                        Consumer Electronics, Sensing & Instrumentation, Wireless, Test & Measurement, Audio

                                                                                                        Műszaki adatok

                                                                                                        Capacitance

                                                                                                        47µF

                                                                                                        Voltage(DC)

                                                                                                        10V

                                                                                                        ESR

                                                                                                        0.2ohm

                                                                                                        Product Length

                                                                                                        2mm

                                                                                                        Product Height

                                                                                                        1mm

                                                                                                        Operating Temperature Min

                                                                                                        -55°C

                                                                                                        Product Range

                                                                                                        T529 KO-CAP Series

                                                                                                        SVHC

                                                                                                        No SVHC (15-Jan-2018)

                                                                                                        Capacitance Tolerance

                                                                                                        ± 20%

                                                                                                        Manufacturer Size Code

                                                                                                        P

                                                                                                        Capacitor Case / Package

                                                                                                        0805 [2012 Metric]

                                                                                                        Product Width

                                                                                                        1.25mm

                                                                                                        Ripple Current

                                                                                                        354mA

                                                                                                        Operating Temperature Max

                                                                                                        105°C

                                                                                                        Qualification

                                                                                                        -

                                                                                                        Műszaki dokumentumok (4)

                                                                                                        Manufacturer Catalogue EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Product Change Notice EN

                                                                                                        CAD Multiple Formats EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Japan
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85322100
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (15-Jan-2018)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.000012