LQW15AN_0Z Series Inductors, Chokes & Coils:
237 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 27,135 Ft | Min.: 10000 / Több.: 10000 | 68nH | 2.5GHz | 1.96ohm | 140mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 10nH | 5.5GHz | 0.17ohm | 500mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 24,219 Ft | Min.: 10000 / Több.: 10000 | 36nH | 3.1GHz | 0.63ohm | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 4.6nH | 8GHz | 0.07ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 3.9nH | 10GHz | 0.07ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 15nH | 5GHz | 0.16ohm | 460mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 6.7nH | 6GHz | 0.09ohm | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 16nH | 4.5GHz | 0.24ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 24,948 Ft | Min.: 10000 / Több.: 10000 | 91nH | 2.1GHz | 2.38ohm | 125mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 21,789 Ft | Min.: 10000 / Több.: 10000 | 19nH | 4.5GHz | 0.27ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 21,789 Ft | Min.: 10000 / Több.: 10000 | 33nH | 3.2GHz | 0.63ohm | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 21,789 Ft | Min.: 10000 / Több.: 10000 | 120nH | 1GHz | 2.66ohm | 110mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 21,789 Ft | Min.: 10000 / Több.: 10000 | 4.3nH | 10GHz | 0.07ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,397 Ft | Min.: 10000 / Több.: 10000 | 3.9nH | 10GHz | 0.07ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.5nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 47nH | 2.9GHz | 1.08ohm | 210mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 4.7nH | 8GHz | 0.07ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 33nH | 3.2GHz | 0.63ohm | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 25,677 Ft | Min.: 10000 / Több.: 10000 | 1.5nH | 18GHz | 0.03ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 0.1nH | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 21,789 Ft | Min.: 10000 / Több.: 10000 | 12nH | 5.5GHz | 0.14ohm | 500mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 8.7nH | 5.5GHz | 0.14ohm | 540mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 7nH | 6GHz | 0.13ohm | 570mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 11nH | 5.5GHz | 0.14ohm | 500mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,936 Ft | Min.: 10000 / Több.: 10000 | 24nH | 3.5GHz | 0.52ohm | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 23,207 Ft | Min.: 10000 / Több.: 10000 | 47nH | 2.9GHz | 1.08ohm | 210mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 10000+ 22,964 Ft | Min.: 10000 / Több.: 10000 | 27nH | 3.5GHz | 0.52ohm | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | Non-Magnetic | 1mm | 0.5mm | 0.5mm |