BSCQ Series Multilayer Inductors:
25 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Szalagos | 10+ 5,630 Ft 500+ 4,779 Ft 2500+ 3,888 Ft 10000+ 2,997 Ft | Min.: 10 / Több.: 10 | 1nH | 0.07ohm | 10GHz | 850mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 500+ 4,779 Ft 2500+ 3,888 Ft 10000+ 2,997 Ft | Min.: 500 / Több.: 10 | 1nH | 0.07ohm | 10GHz | 850mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 2.4nH | 0.26ohm | 10GHz | 430mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 5.6nH | 0.47ohm | 5.5GHz | 325mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 4.7nH | 0.42ohm | 6.4GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 7.5nH | 0.55ohm | 4.6GHz | 305mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 3.3nH | 0.28ohm | 8.6GHz | 415mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 3.9nH | 0.41ohm | 7.7GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 180000+ 3,564 Ft | Min.: 180000 / Több.: 180000 | 10nH | 0.85ohm | 3.8GHz | 230mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 6.8nH | 0.55ohm | 4.8GHz | 305mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 2.2nH | 0.2ohm | 10GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 2.6nH | 0.3ohm | 10GHz | 405mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 3nH | 0.24ohm | 9.1GHz | 460mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 4.3nH | 0.48ohm | 6.5GHz | 320mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 3.9nH | 0.41ohm | 7.7GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 2.7nH | 0.32ohm | 10GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 1.2nH | 0.08ohm | 10GHz | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 1.8nH | 0.12ohm | 10GHz | 640mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 0.6nH | 0.06ohm | 10GHz | 900mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 6.2nH | 0.52ohm | 5.1GHz | 305mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 2nH | 0.15ohm | 10GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 8.2nH | 0.57ohm | 4.3GHz | 290mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 165000+ 4,010 Ft | Min.: 165000 / Több.: 165000 | 18nH | 1.05ohm | 2.3GHz | 205mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 240000+ 2,714 Ft | Min.: 240000 / Több.: 240000 | 1.5nH | 0.15ohm | 10GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Teljes tekercs | 165000+ 4,010 Ft | Min.: 165000 / Több.: 165000 | 22nH | 1.29ohm | 1.9GHz | 190mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm |