Panel / Chassis Mount Resistors:
1692 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 798,550 Ft 10+ 2 223,450 Ft 20+ 2 004,750 Ft | Min.: 1 / Több.: 1 | 56ohm | SH Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 28mm | 27.5mm | 15mm | -55°C | 200°C | - | |||||
Each | 1+ 441,450 Ft 3+ 358,020 Ft 5+ 350,730 Ft 10+ 343,440 Ft 20+ 336,150 Ft További árak… | Min.: 1 / Több.: 1 | 68ohm | SQ Series | 20W | Radial Leaded | ± 5% | Quick Connect | - | Wirewound | ± 300ppm/°C | High Power | Panel Mount | - | - | - | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 9 051,750 Ft 3+ 6 083,100 Ft 5+ 5 414,850 Ft 10+ 4 742,550 Ft 20+ 4 114,800 Ft További árak… | Min.: 1 / Több.: 1 | 4.7ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 16 463,250 Ft 10+ 14 746,050 Ft 20+ 14 450,400 Ft | Min.: 1 / Több.: 1 | 100ohm | RTOP Series | 200W | - | ± 5% | Screw | 1.5kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.6mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 3 029,400 Ft 5+ 2 389,500 Ft 10+ 2 037,150 Ft 25+ 1 587,600 Ft 50+ 1 397,250 Ft További árak… | Min.: 1 / Több.: 1 | 0.33ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 9 051,750 Ft 3+ 6 083,100 Ft 5+ 5 414,850 Ft 10+ 4 742,550 Ft 20+ 4 114,800 Ft További árak… | Min.: 1 / Több.: 1 | 15ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 23 862,600 Ft 10+ 15 321,150 Ft 20+ 15 013,350 Ft | Min.: 1 / Több.: 1 | 220ohm | WH Series | 300W | - | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 14 195,250 Ft | Min.: 1 / Több.: 1 | 150ohm | WH Series | 200W | - | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2 980,800 Ft 5+ 2 353,050 Ft 10+ 2 004,750 Ft 25+ 1 644,300 Ft 50+ 1 611,900 Ft | Min.: 1 / Több.: 1 | 39ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | ||||
Each | 1+ 5 601,150 Ft 10+ 3 969,000 Ft 20+ 3 665,250 Ft | Min.: 1 / Több.: 1 | 330ohm | FPA100 Series | 100W | - | ± 5% | Screw | 1kV | Thick Film | ± 100ppm/°C | High Frequency | Panel Mount | 38.2mm | 25.4mm | 12.2mm | -55°C | 155°C | - | |||||
Each | 1+ 2 531,250 Ft | Min.: 1 / Több.: 1 | 50ohm | RHA Series | 7.5W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 1 879,200 Ft 10+ 1 279,800 Ft | Min.: 1 / Több.: 1 | 300ohm | RHA Series | 12.5W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 2 604,150 Ft 10+ 2 458,350 Ft | Min.: 1 / Több.: 1 | 27ohm | RHA Series | 50W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4 256,550 Ft 2+ 3 798,900 Ft 3+ 3 535,650 Ft 5+ 3 272,400 Ft 10+ 2 725,650 Ft | Min.: 1 / Több.: 1 | 150ohm | QL Series | 50W | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 16 463,250 Ft 2+ 12 344,400 Ft 3+ 11 708,550 Ft 5+ 11 068,650 Ft 10+ 9 440,550 Ft | Min.: 1 / Több.: 1 | 4.7ohm | - | 300W | - | ± 5% | Solder Lug | - | Wirewound | 0 | Power | Chassis Mount | 304mm | 40mm | 81mm | -55°C | 155°C | - | ||||
Each | 1+ 4 216,050 Ft 2+ 3 766,500 Ft 3+ 3 507,300 Ft 5+ 3 244,050 Ft 10+ 2 701,350 Ft | Min.: 1 / Több.: 1 | 1ohm | QL Series | 50W | - | ± 5% | Solder Lug | - | Wirewound | 0 | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
Each | 1+ 4 382,100 Ft 10+ 3 523,500 Ft | Min.: 1 / Több.: 1 | 33kohm | RHA Series | 50W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 2 725,650 Ft 10+ 1 996,650 Ft 20+ 1 753,650 Ft | Min.: 1 / Több.: 1 | 33kohm | RHA Series | 7.5W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 2 794,500 Ft | Min.: 1 / Több.: 1 | 56ohm | RHA Series | 25W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 2 284,200 Ft | Min.: 1 / Több.: 1 | 470ohm | RHA Series | 25W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 23 319,900 Ft 2+ 22 854,150 Ft | Min.: 1 / Több.: 1 | 100ohm | - | 1kW | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 325mm | 60mm | 119mm | -55°C | 155°C | - | ||||
Each | 1+ 4 961,250 Ft 2+ 4 430,700 Ft 3+ 3 973,050 Ft 5+ 3 511,350 Ft 10+ 2 924,100 Ft További árak… | Min.: 1 / Több.: 1 | 330ohm | QL Series | 50W | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
Each | 1+ 2 725,650 Ft 10+ 2 004,750 Ft 20+ 1 761,750 Ft | Min.: 1 / Több.: 1 | 47ohm | RHA Series | 7.5W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 23 809,950 Ft 3+ 21 631,050 Ft 5+ 19 958,400 Ft 10+ 19 472,400 Ft 20+ 18 986,400 Ft | Min.: 1 / Több.: 1 | 68ohm | FPA350 Series | 350W | - | ± 5% | Screw | 5kV | Thick Film | ± 150ppm/°C | - | Panel Mount | - | - | 32mm | -55°C | 150°C | - | |||||
Each | 1+ 31 747,950 Ft 3+ 27 398,250 Ft 5+ 25 280,100 Ft 10+ 24 773,850 Ft | Min.: 1 / Több.: 1 | 1ohm | FPA350 Series | 350W | - | ± 5% | Screw | 5kV | Thick Film | ± 150ppm/°C | - | Panel Mount | - | - | 32mm | -55°C | 150°C | - |