Panel / Chassis Mount Resistors:
47 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 604,150 Ft 10+ 2 458,350 Ft | Min.: 1 / Több.: 1 | 27ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4 382,100 Ft 10+ 3 523,500 Ft | Min.: 1 / Több.: 1 | 33kohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 5 139,450 Ft 10+ 3 693,600 Ft 20+ 3 620,700 Ft | Min.: 1 / Több.: 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 4 062,150 Ft 5+ 3 665,250 Ft 10+ 3 389,850 Ft 20+ 3 110,400 Ft 40+ 2 721,600 Ft További árak… | Min.: 1 / Több.: 1 | 10kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 4 920,750 Ft 10+ 3 519,450 Ft 20+ 3 094,200 Ft | Min.: 1 / Több.: 1 | 1ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 8 156,700 Ft 10+ 6 249,150 Ft 20+ 5 795,550 Ft | Min.: 1 / Több.: 1 | 0.1ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 5 005,800 Ft 10+ 3 709,800 Ft 20+ 3 146,850 Ft | Min.: 1 / Több.: 1 | 47ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 6 411,150 Ft 10+ 4 961,250 Ft 20+ 4 864,050 Ft | Min.: 1 / Több.: 1 | 100kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 4 293,000 Ft 10+ 3 179,250 Ft 20+ 2 697,300 Ft | Min.: 1 / Több.: 1 | 16ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 4 058,100 Ft 10+ 2 790,450 Ft 20+ 2 733,750 Ft | Min.: 1 / Több.: 1 | 5ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 5 074,650 Ft 10+ 3 811,050 Ft 20+ 3 734,100 Ft | Min.: 1 / Több.: 1 | 12ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 4 920,750 Ft 10+ 3 645,000 Ft 20+ 3 094,200 Ft | Min.: 1 / Több.: 1 | 3.3ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 60+ 5 410,800 Ft 250+ 5 013,900 Ft | Min.: 60 / Több.: 60 | 50ohm | MC14 Series | 50W | ± 1% | Solder Lug | - | Ceramic | ± 20ppm/°C | Through Hole | 49.99mm | 28.96mm | 15.49mm | 0 | - | - | |||||
Each | 1+ 3 977,100 Ft 10+ 2 636,550 Ft 20+ 2 583,900 Ft | Min.: 1 / Több.: 1 | 10kohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 701,700 Ft 10+ 3 195,450 Ft 20+ 2 798,550 Ft | Min.: 1 / Több.: 1 | 100kohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4 386,150 Ft 10+ 2 972,700 Ft 20+ 2 592,000 Ft | Min.: 1 / Több.: 1 | 75ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 713,850 Ft 10+ 3 191,400 Ft 20+ 2 794,500 Ft | Min.: 1 / Több.: 1 | 8ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 50ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 5 038,200 Ft 10+ 3 499,200 Ft 20+ 2 976,750 Ft | Min.: 1 / Több.: 1 | 25ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 385,800 Ft 10+ 3 191,400 Ft 20+ 3 126,600 Ft | Min.: 1 / Több.: 1 | 33kohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 385,800 Ft 10+ 3 191,400 Ft 20+ 2 794,500 Ft | Min.: 1 / Több.: 1 | 56ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 713,850 Ft 10+ 3 199,500 Ft 20+ 2 798,550 Ft | Min.: 1 / Több.: 1 | 12ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 385,800 Ft 10+ 3 191,400 Ft 20+ 2 794,500 Ft | Min.: 1 / Több.: 1 | 47ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 604,500 Ft 10+ 3 191,400 Ft 20+ 2 794,500 Ft | Min.: 1 / Több.: 1 | 200ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 5 301,450 Ft 10+ 3 697,650 Ft 20+ 3 369,600 Ft | Min.: 1 / Több.: 1 | 20kohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3 385,800 Ft 10+ 3 191,400 Ft 20+ 2 875,500 Ft | Min.: 1 / Több.: 1 | 4ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 50ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 |