ÁFA nélkül

Panel / Chassis Mount Resistors:

46 termék található
Nézet
Beszerző
Mérnök
Gyártó
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
ÖsszehasonlításAdott egységre meghatározott árMennyiség
3976560

RoHS

Date/Lot Code

Each
1+
2 604,150 Ft
10+
2 458,350 Ft
Min.: 1 / Több.: 1
27ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976588

RoHS

Date/Lot Code

Each
1+
4 382,100 Ft
10+
3 523,500 Ft
Min.: 1 / Több.: 1
33kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
2396030

RoHS

Date/Lot Code

Each
1+
5 139,450 Ft
10+
3 693,600 Ft
20+
3 620,700 Ft
Min.: 1 / Több.: 1
25ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692560

RoHS

Date/Lot Code

Each
1+
4 062,150 Ft
5+
3 665,250 Ft
10+
3 389,850 Ft
20+
3 110,400 Ft
40+
2 721,600 Ft
További árak…
Min.: 1 / Több.: 1
10kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1653236

RoHS

Date/Lot Code

Each
1+
4 920,750 Ft
10+
3 519,450 Ft
20+
3 094,200 Ft
Min.: 1 / Több.: 1
1ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692566

RoHS

Date/Lot Code

Each
1+
8 156,700 Ft
10+
6 249,150 Ft
20+
5 795,550 Ft
Min.: 1 / Több.: 1
0.1ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692564

RoHS

Each
1+
5 005,800 Ft
10+
3 709,800 Ft
20+
3 146,850 Ft
Min.: 1 / Több.: 1
47ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2113047

RoHS

Date/Lot Code

Each
1+
6 411,150 Ft
10+
4 961,250 Ft
20+
4 864,050 Ft
Min.: 1 / Több.: 1
100kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2396031

RoHS

Each
1+
4 293,000 Ft
10+
3 179,250 Ft
20+
2 697,300 Ft
Min.: 1 / Több.: 1
16ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692565

RoHS

Date/Lot Code

Each
1+
4 058,100 Ft
10+
2 790,450 Ft
20+
2 733,750 Ft
Min.: 1 / Több.: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2678795

RoHS

Date/Lot Code

Each
1+
5 074,650 Ft
10+
3 811,050 Ft
20+
3 734,100 Ft
Min.: 1 / Több.: 1
12ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692563

RoHS

Date/Lot Code

Each
1+
4 920,750 Ft
10+
3 645,000 Ft
20+
3 094,200 Ft
Min.: 1 / Több.: 1
3.3ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
9457712

RoHS

Date/Lot Code

Each
60+
5 410,800 Ft
250+
5 013,900 Ft
Min.: 60 / Több.: 60
50ohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
Through Hole
49.99mm
28.96mm
15.49mm
0
-
-
3976584

RoHS

Each
1+
3 977,100 Ft
10+
2 636,550 Ft
20+
2 583,900 Ft
Min.: 1 / Több.: 1
10kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976572

RoHS

Date/Lot Code

Each
1+
3 701,700 Ft
10+
3 195,450 Ft
20+
2 798,550 Ft
Min.: 1 / Több.: 1
100kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976570

RoHS

Date/Lot Code

Each
1+
4 386,150 Ft
10+
2 972,700 Ft
20+
2 592,000 Ft
Min.: 1 / Több.: 1
75ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976553

RoHS

Date/Lot Code

Each
1+
3 713,850 Ft
10+
3 191,400 Ft
20+
2 794,500 Ft
Min.: 1 / Több.: 1
8ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976586

RoHS

Date/Lot Code

Each
1+
5 038,200 Ft
10+
3 499,200 Ft
20+
2 976,750 Ft
Min.: 1 / Több.: 1
25ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976562

RoHS

Each
1+
3 385,800 Ft
10+
3 191,400 Ft
20+
3 126,600 Ft
Min.: 1 / Több.: 1
33kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976566

RoHS

Date/Lot Code

Each
1+
3 385,800 Ft
10+
3 191,400 Ft
20+
2 794,500 Ft
Min.: 1 / Több.: 1
56ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976556

RoHS

Date/Lot Code

Each
1+
3 713,850 Ft
10+
3 199,500 Ft
20+
2 798,550 Ft
Min.: 1 / Több.: 1
12ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976564

RoHS

Each
1+
3 385,800 Ft
10+
3 191,400 Ft
20+
2 794,500 Ft
Min.: 1 / Több.: 1
47ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976574

RoHS

Date/Lot Code

Each
1+
3 604,500 Ft
10+
3 191,400 Ft
20+
2 794,500 Ft
Min.: 1 / Több.: 1
200ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976585

RoHS

Date/Lot Code

Each
1+
5 301,450 Ft
10+
3 697,650 Ft
20+
3 369,600 Ft
Min.: 1 / Több.: 1
20kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976550

RoHS

Date/Lot Code

Each
1+
3 385,800 Ft
10+
3 191,400 Ft
20+
2 875,500 Ft
Min.: 1 / Több.: 1
4ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
1–25 az össz. 46 termékből
össz. 2 oldalból

vezető gyártó

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY