FLS400 Series AC / DC Enclosed Power Supplies:
6 termék találhatóFLS400 Series AC / DC Enclosed Power Supplies
The New FLS400 Series is designed to work with Forced air cooling. This is a highly efficient power supply that can deliver up to 400 W with air. This new series comes with two options. ie. Casing with Side Fan and Top Fan.
- 400 Watt Forced Cooled
- Efficiency up to 90%
- Operating temperature -40 to 70 degree
- High power density: 23.70 W/inch3
- Thermal Shut-Down feature / Dual fusing
- 2.56m Hours, Telcordia -SR332-issue 3 MTBF
- Output Voltages: 12V to 58V
- Over Current Protection, Over Voltage Protection, Short Circuit Protection
- Isolation Voltage: Input to Output ? 4000V VAC Input to GND - 2500 VAC
- Two options are available: Casing with Side Fan and Top Fan
Nézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51 750,900 Ft 5+ 49 725,900 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 24VDC | 16.7A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series | |||||
Each | 1+ 51 750,900 Ft 5+ 49 725,900 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 48VDC | 8.3A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series | |||||
Each | 1+ 58 542,750 Ft 5+ 56 250,450 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 48VDC | 8.3A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series | |||||
Each | 1+ 54 521,100 Ft 5+ 52 386,750 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 12VDC | 25A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series | |||||
Each | 1+ 86 058,450 Ft 5+ 82 008,450 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 12VDC | 25A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series | |||||
Each | 1+ 115 830,000 Ft 5+ 107 811,000 Ft | Min.: 1 / Több.: 1 | ITE | 1Outputs | 400W | 24VDC | 16.7A | 85V AC to 264V AC | Adjustable, Fixed | FLS400 Series |