2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies

                      AHM250 Series AC / DC External Plug In Adaptor Power Supplies:

                      8 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Connector
                      Input Voltage AC Min
                      Power Supply Output Type
                      Input Voltage AC Max
                      Input Voltage VAC
                      Product Range
                      Plug Type
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      AHM250PS24
                      XP POWER AHM250PS24
                      1821451

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 250 W
                      5. 24 VDC
                      6. 10.41 A
                      Each
                      1+
                      63 925,200 Ft
                      5+
                      62 005,500 Ft
                      10+
                      60 089,850 Ft
                      50+
                      57 534,300 Ft
                      100+
                      53 694,900 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      250W
                      24VDC
                      10.41A
                      6 Way DIN45322
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      IEC 320 C14
                      AHM250PS48T
                      XP POWER AHM250PS48T
                      2508388

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 250 W
                      5. 48 VDC
                      6. 5.21 A
                      Each
                      1+
                      62 062,200 Ft
                      5+
                      60 822,900 Ft
                      10+
                      59 579,550 Ft
                      50+
                      58 340,250 Ft
                      100+
                      57 096,900 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      250W
                      48VDC
                      5.21A
                      6 Way Molex Connector
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS12T
                      XP POWER AHM250PS12T
                      2508384

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 210 W
                      5. 12 VDC
                      6. 17.5 A
                      Each
                      1+
                      51 167,700 Ft
                      5+
                      50 143,050 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      210W
                      12VDC
                      17.5A
                      6 Way Molex Connector
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS24T
                      XP POWER AHM250PS24T
                      2508387

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 250 W
                      5. 24 VDC
                      6. 10.41 A
                      Each
                      1+
                      61 345,350 Ft
                      5+
                      60 118,200 Ft
                      10+
                      58 891,050 Ft
                      50+
                      57 663,900 Ft
                      100+
                      56 436,750 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      250W
                      24VDC
                      10.41A
                      6 Way Molex Connector
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS48
                      XP POWER AHM250PS48
                      1821452

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 250 W
                      5. 48 VDC
                      6. 5.21 A
                      Each
                      1+
                      55 185,300 Ft
                      5+
                      54 265,950 Ft
                      10+
                      52 512,300 Ft
                      50+
                      50 090,400 Ft
                      100+
                      47 879,100 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      250W
                      48VDC
                      5.21A
                      6 Way DIN45322
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS19T
                      XP POWER AHM250PS19T
                      2508386

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 240 W
                      5. 19 VDC
                      6. 12.63 A
                      Each
                      1+
                      63 200,250 Ft
                      5+
                      61 936,650 Ft
                      10+
                      60 673,050 Ft
                      50+
                      59 409,450 Ft
                      100+
                      58 145,850 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      240W
                      19VDC
                      12.63A
                      6 Way Molex Connector
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS12
                      XP POWER AHM250PS12
                      1821448

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 210 W
                      5. 12 VDC
                      6. 17.5 A
                      Each
                      1+
                      55 185,300 Ft
                      5+
                      54 265,950 Ft
                      10+
                      52 512,300 Ft
                      50+
                      50 090,400 Ft
                      100+
                      47 879,100 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      210W
                      12VDC
                      17.5A
                      6 Way DIN45322
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      AHM250PS15T
                      XP POWER AHM250PS15T
                      2508385

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE & Medical
                      3. 1 Output
                      4. 220 W
                      5. 15 VDC
                      6. 14.66 A
                      Each
                      1+
                      63 200,250 Ft
                      5+
                      61 936,650 Ft
                      10+
                      60 673,050 Ft
                      50+
                      59 409,450 Ft
                      100+
                      58 145,850 Ft
                      Min.: 1 / Több.: 1
                      ITE & Medical
                      1 Output
                      220W
                      15VDC
                      14.66A
                      6 Way Molex Connector
                      80V
                      Fixed
                      264V
                      80V AC to 264V AC
                      AHM250 Series
                      Mains Plug Sold Separately
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–8 az össz. 8 termékből