ECM100 Series AC / DC Open Frame Power Supplies:
16 termék találhatóECM100 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the world's smallest footprint for units of these ratings. Size is just 2.5 x 4.5in. (63.5 mm x 114.3 mm) and 1.2in. (30.48 mm) high. The power supplies deliver full power between 0 °C and +50 °C & will operate at up to +70 °C with derating and only 5 CFM of cooling.
- Small Size 2.5 x 4.5 x 1.2 in.
- Low Leakage Current
- Convection & Force Cooled Ratings
- Wide Operating Temperature 0 °C to +70 °C
- Level B Conducted Emissions
- EN61000 Compliant
- Universal AC Input 90-264 VAC
- Input Frequency 47-63 & 440 Hz
- Class I and II Construction
- Industrial & Medical Approvals
Nézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40 730,850 Ft 5+ 39 511,800 Ft 10+ 38 288,700 Ft 50+ 36 660,600 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 8.3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 41 544,900 Ft 5+ 40 301,550 Ft 10+ 39 054,150 Ft 50+ 37 393,650 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 100W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 4.1A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 61 450,650 Ft 5+ 56 627,100 Ft 10+ 54 877,500 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 12VDC | 90V | 800mA | 264V | -12V | 500mA | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 511,800 Ft 10+ 38 288,700 Ft 50+ 36 660,600 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 15VDC | 6.6A | - | 6.6A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 507,750 Ft 10+ 38 288,700 Ft 50+ 36 656,550 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 75W | 1 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 62 394,300 Ft 5+ 60 523,200 Ft 10+ 58 648,050 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 15VDC | 90V | 800mA | 264V | -15V | 500mA | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 507,750 Ft 10+ 38 288,700 Ft 50+ 36 656,550 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 79.2W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 9VDC | 11.1A | - | 11.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 916,800 Ft 10+ 39 102,750 Ft 50+ 38 288,700 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 79.8W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 7VDC | 11.4A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 60 843,150 Ft 5+ 59 020,650 Ft 10+ 57 194,100 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 75W | 3 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | - | - | ECM100 Series | |||||
Each | 1+ 62 394,300 Ft 5+ 60 523,200 Ft 10+ 58 648,050 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 507,750 Ft 10+ 38 288,700 Ft 50+ 37 523,250 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 49.5W | 1 Output | 66W @ 5CFM | 49.5W | 90V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 507,750 Ft 10+ 38 288,700 Ft 50+ 36 656,550 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 99W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 33V | 3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 57 032,100 Ft 5+ 55 428,300 Ft 10+ 53 784,000 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 511,800 Ft 10+ 38 288,700 Ft 50+ 36 660,600 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 18VDC | 5A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 40 730,850 Ft 5+ 39 916,800 Ft 10+ 39 102,750 Ft 50+ 38 288,700 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 100.8W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.1A | - | 2.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 56 554,200 Ft | Min.: 1 / Több.: 1 | ITE & Medical | 80W | 3 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | - | - | ECM100 Series |