2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECL05 Series AC / DC PCB Mount Power Supplies:

                      14 termék található

                      ECL05 Series AC / DC PCB Mount Power Supplies

                      The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.

                      • Ultra Compact Size
                      • Single, Dual & Triple Outputs
                      • Open Frame PCB & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Operating Temperature Range -20 to +70 °C
                      • Peak Load Capability
                      • Isolation: 3000 VAC Input to Output
                      • 3 Year Warranty
                      • Applications: ITE (Commercial)
                      ECL05 Series Datasheet
                      ECL05 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      ECL05US24-E
                      XP POWER ECL05US24-E
                      1765288

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 24 VDC
                      6. 210 mA
                      Each
                      1+
                      9 586,350 Ft
                      5+
                      9 396,000 Ft
                      10+
                      9 201,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      24VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US12-P
                      XP POWER ECL05US12-P
                      1765270

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 12 VDC
                      6. 410 mA
                      Each
                      1+
                      7 379,100 Ft
                      5+
                      7 233,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      12VDC
                      410mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US12-E
                      XP POWER ECL05US12-E
                      1765286

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 12 VDC
                      6. 410 mA
                      Each
                      1+
                      12 097,350 Ft
                      5+
                      11 732,850 Ft
                      10+
                      11 372,400 Ft
                      50+
                      10 890,450 Ft
                      100+
                      10 161,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      12VDC
                      410mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US15-E
                      XP POWER ECL05US15-E
                      1765287

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 15 VDC
                      6. 330 mA
                      Each
                      1+
                      9 586,350 Ft
                      5+
                      9 396,000 Ft
                      10+
                      9 201,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      15VDC
                      330mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US05-P
                      XP POWER ECL05US05-P
                      1765268

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      12 749,400 Ft
                      5+
                      11 153,700 Ft
                      10+
                      9 242,100 Ft
                      50+
                      9 055,800 Ft
                      100+
                      8 873,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      5VDC
                      1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US03-E
                      XP POWER ECL05US03-E
                      1765283

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 4.3 W
                      5. 3.3 VDC
                      6. 1.3 A
                      Each
                      1+
                      16 568,550 Ft
                      5+
                      14 499,000 Ft
                      10+
                      12 012,300 Ft
                      50+
                      11 773,350 Ft
                      100+
                      11 530,350 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      4.3W
                      3.3VDC
                      1.3A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US05-E
                      XP POWER ECL05US05-E
                      1765284

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      16 568,550 Ft
                      5+
                      14 499,000 Ft
                      10+
                      12 012,300 Ft
                      50+
                      11 773,350 Ft
                      100+
                      11 530,350 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5W
                      5VDC
                      1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US09-P
                      XP POWER ECL05US09-P
                      1765269

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 9 VDC
                      6. 550 mA
                      Each
                      8+
                      8 241,750 Ft
                      Min.: 8 / Több.: 8
                      ITE
                      1 Output
                      5W
                      9VDC
                      550mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US15-P
                      XP POWER ECL05US15-P
                      1765271

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 15 VDC
                      6. 330 mA
                      Each
                      8+
                      8 241,750 Ft
                      Min.: 8 / Több.: 8
                      ITE
                      1 Output
                      5W
                      15VDC
                      330mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US48-P
                      XP POWER ECL05US48-P
                      1765273

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 48 VDC
                      6. 100 mA
                      Each
                      8+
                      8 241,750 Ft
                      Min.: 8 / Több.: 8
                      ITE
                      1 Output
                      5W
                      48VDC
                      100mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US03-P
                      XP POWER ECL05US03-P
                      1765266

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 4.3 W
                      5. 3.3 VDC
                      6. 1.3 A
                      Each
                      8+
                      8 241,750 Ft
                      Min.: 8 / Több.: 8
                      ITE
                      1 Output
                      4.3W
                      3.3VDC
                      1.3A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US24-P
                      XP POWER ECL05US24-P
                      1765272

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 24 VDC
                      6. 210 mA
                      Each
                      8+
                      8 407,800 Ft
                      Min.: 8 / Több.: 8
                      ITE
                      1 Output
                      5W
                      24VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL05 Series
                      ECL05US48-E
                      XP POWER ECL05US48-E
                      1765289

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 48 VDC
                      6. 100 mA
                      Each
                      6+
                      10 712,250 Ft
                      Min.: 6 / Több.: 6
                      ITE
                      1 Output
                      5W
                      48VDC
                      100mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ECL05US09-E
                      XP POWER ECL05US09-E
                      1765285

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 9 VDC
                      6. 550 mA
                      Each
                      6+
                      10 712,250 Ft
                      Min.: 6 / Több.: 6
                      ITE
                      1 Output
                      5W
                      9VDC
                      550mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL05 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–14 az össz. 14 termékből
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
                      Vásárlási feltételek
                      API-feltételek
                      Oldaltérkép
                      An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                      A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                      Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.