2. Power Supplies
                                                                                                        3. AC / DC Converters
                                                                                                        4. AC / DC PCB Mount Power Supplies
                                                                                                        5. ECE40 Series AC / DC PCB Mount Power Supplies

                                                                                                        ECE40 Series AC / DC PCB Mount Power Supplies:

                                                                                                        7 termék található

                                                                                                        ECE40 Series AC / DC PCB Mount Power Supplies

                                                                                                        The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

                                                                                                        • Ultra Compact Size
                                                                                                        • PCB, Chassis and DIN Rail Mount Versions
                                                                                                        • Single Outputs from 3.3 to 48 V
                                                                                                        • <0.3 W="" No="" Load="" Input="" Power<=""/>
                                                                                                        • Peak Load Capability
                                                                                                        • Efficiency: 86%
                                                                                                        • Operating Temperature Range -25 to +70
                                                                                                        • Applications: Instrumentation, IoT, Security, Technology
                                                                                                        • Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
                                                                                                        • A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
                                                                                                        ECE40 Series Datasheet
                                                                                                        ECE40 Series AC / DC PCB Mount Power SuppliesXP POWER
                                                                                                        Nézet
                                                                                                        Beszerző
                                                                                                        Mérnök
                                                                                                        Gyártó
                                                                                                        Power Supply Applications
                                                                                                        No. of Outputs
                                                                                                        Output Power Max
                                                                                                        Output Voltage - Output 1
                                                                                                        Output Current - Output 1
                                                                                                        Power Supply Output Type
                                                                                                        Input Voltage AC Min
                                                                                                        Input Voltage VAC
                                                                                                        Input Voltage AC Max
                                                                                                        Width
                                                                                                        Height
                                                                                                        Depth
                                                                                                        Product Range
                                                                                                        Csomagolás
                                                                                                        Alkalmazott szűrő(k)
                                                                                                        1 {0} szűrő kiválasztva
                                                                                                        ÖsszehasonlításAdott egységre meghatározott árMennyiség
                                                                                                        ECE40US24
                                                                                                        XP POWER ECE40US24
                                                                                                        1860879

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 24 VDC
                                                                                                        6. 1.67 A
                                                                                                        Each
                                                                                                        1+
                                                                                                        24 437,700 Ft
                                                                                                        5+
                                                                                                        23 704,650 Ft
                                                                                                        10+
                                                                                                        22 971,600 Ft
                                                                                                        50+
                                                                                                        21 995,550 Ft
                                                                                                        Min.: 1 / Több.: 1
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        24VDC
                                                                                                        1.67A
                                                                                                        Fixed
                                                                                                        -
                                                                                                        85V AC to 264V AC
                                                                                                        -
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US12
                                                                                                        XP POWER ECE40US12
                                                                                                        1860873

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 12 VDC
                                                                                                        6. 3.33 A
                                                                                                        Each
                                                                                                        1+
                                                                                                        24 437,700 Ft
                                                                                                        5+
                                                                                                        23 704,650 Ft
                                                                                                        10+
                                                                                                        22 971,600 Ft
                                                                                                        50+
                                                                                                        21 995,550 Ft
                                                                                                        Min.: 1 / Több.: 1
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        12VDC
                                                                                                        3.33A
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US05
                                                                                                        XP POWER ECE40US05
                                                                                                        1860866

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 5 VDC
                                                                                                        6. 8 A
                                                                                                        Each
                                                                                                        1+
                                                                                                        24 437,700 Ft
                                                                                                        5+
                                                                                                        23 704,650 Ft
                                                                                                        10+
                                                                                                        22 971,600 Ft
                                                                                                        50+
                                                                                                        21 995,550 Ft
                                                                                                        Min.: 1 / Több.: 1
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        5VDC
                                                                                                        8A
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US48
                                                                                                        XP POWER ECE40US48
                                                                                                        1860882

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 48 VDC
                                                                                                        6. 830 mA
                                                                                                        Each
                                                                                                        6+
                                                                                                        23 348,250 Ft
                                                                                                        Min.: 6 / Több.: 6
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        48VDC
                                                                                                        830mA
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US15
                                                                                                        XP POWER ECE40US15
                                                                                                        1860876

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 15 VDC
                                                                                                        6. 2.67 A
                                                                                                        Each
                                                                                                        1+
                                                                                                        21 841,650 Ft
                                                                                                        5+
                                                                                                        21 185,550 Ft
                                                                                                        10+
                                                                                                        20 529,450 Ft
                                                                                                        25+
                                                                                                        18 346,500 Ft
                                                                                                        Min.: 1 / Több.: 1
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        15VDC
                                                                                                        2.67A
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US09
                                                                                                        XP POWER ECE40US09
                                                                                                        1860869

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 40 W
                                                                                                        5. 9 VDC
                                                                                                        6. 4.44 A
                                                                                                        Each
                                                                                                        6+
                                                                                                        21 031,650 Ft
                                                                                                        Min.: 6 / Több.: 6
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        40W
                                                                                                        9VDC
                                                                                                        4.44A
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ECE40US03
                                                                                                        XP POWER ECE40US03
                                                                                                        1860863

                                                                                                        Data Sheet

                                                                                                        RoHS

                                                                                                        XP POWER
                                                                                                        1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                        2. ITE
                                                                                                        3. 1 Output
                                                                                                        4. 33 W
                                                                                                        5. 3.3 VDC
                                                                                                        6. 10 A
                                                                                                        Each
                                                                                                        1+
                                                                                                        22 623,300 Ft
                                                                                                        5+
                                                                                                        21 942,900 Ft
                                                                                                        10+
                                                                                                        21 266,550 Ft
                                                                                                        25+
                                                                                                        20 359,350 Ft
                                                                                                        100+
                                                                                                        19 229,400 Ft
                                                                                                        További árak…
                                                                                                        Min.: 1 / Több.: 1
                                                                                                        ITE
                                                                                                        1 Output
                                                                                                        33W
                                                                                                        3.3VDC
                                                                                                        10A
                                                                                                        Fixed
                                                                                                        85V
                                                                                                        85V AC to 264V AC
                                                                                                        264V
                                                                                                        38.1mm
                                                                                                        27.9mm
                                                                                                        78.7mm
                                                                                                        ECE40 Series
                                                                                                        ÖsszehasonlításAdott egységre meghatározott árMennyiség
                                                                                                        1–7 az össz. 7 termékből
                                                                                                        össz. 1 oldalból
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.